DIODES BAV23C-7-F
| Manufacturer | |
| MPN | BAV23C-7-F |
| LCSC Part # | C150732 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR GP 200V 400mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Reverse Leakage Current (Ir) | 100nA@200V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Pd - Power Dissipation | 350mW | |
| Reverse Recovery Time (trr) | 50ns | |
| Voltage - DC Reverse(Vr) | 200V | |
| Operating Junction Temperature Range | -65℃~+150℃@(Tj) | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 400mA | |
| Voltage - Forward(Vf@If) | 1.25V@200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- Battery-powered portable applications
- High reverse breakdown voltage
- Low leakage current
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free, "Green" device
- JEDEC-compliant (as referenced in AEC-Q) with high reliability
- Automotive-grade versions available (BAV23AQ/CQ/SQ), see separate datasheet for details
In-Stock: 2,790
2,790 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0811 | $ 0.81 |
| 100+ | $ 0.0657 | $ 6.57 |
| 300+ | $ 0.0581 | $ 17.43 |
| 3,000+ | $ 0.0486 | $ 145.80 |
| 6,000+ | $ 0.044 | $ 264.00 |
| 9,000+ | $ 0.0417 | $ 375.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Reverse Leakage Current (Ir) | 100nA@200V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Pd - Power Dissipation | 350mW | |
| Reverse Recovery Time (trr) | 50ns | |
| Voltage - DC Reverse(Vr) | 200V | |
| Operating Junction Temperature Range | -65℃~+150℃@(Tj) | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 400mA | |
| Voltage - Forward(Vf@If) | 1.25V@200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- Battery-powered portable applications
- High reverse breakdown voltage
- Low leakage current
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free, "Green" device
- JEDEC-compliant (as referenced in AEC-Q) with high reliability
- Automotive-grade versions available (BAV23AQ/CQ/SQ), see separate datasheet for details
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



