Infineon IRF7465TRPBF
| Manufacturer | |
| MPN | IRF7465TRPBF |
| LCSC Part # | C150561 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 150V 1.9A SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 420pF | |
| Current - Continuous Drain(Id) | 1.9A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 5.5V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 16pF | |
| RDS(on) | 280mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 330pF | |
| Gate Charge(Qg) | - | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Gate to Drain Charge to Reduce Switching Losses
- Fully Characterized Capacitance Including Effective COSS to Simplify Design
- Fully Characterized Avalanche Voltage and Current
Applications
AI Translation
- High frequency DC-DC converters
In-Stock: 823
823 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4958 | $ 0.50 |
| 10+ | $ 0.4443 | $ 4.44 |
| 30+ | $ 0.4185 | $ 12.56 |
| 100+ | $ 0.3928 | $ 39.28 |
| 500+ | $ 0.3767 | $ 188.35 |
| 1,000+ | $ 0.3686 | $ 368.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 420pF | |
| Current - Continuous Drain(Id) | 1.9A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 5.5V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 16pF | |
| RDS(on) | 280mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 330pF | |
| Gate Charge(Qg) | - | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Gate to Drain Charge to Reduce Switching Losses
- Fully Characterized Capacitance Including Effective COSS to Simplify Design
- Fully Characterized Avalanche Voltage and Current
Applications
AI Translation
- High frequency DC-DC converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



