Amphenol 20021121-00010C4LF
| Manufacturer | |
| MPN | 20021121-00010C4LF |
| LCSC Part # | C150517 |
| Packaging | SMD,P=1.27mm |
| Customer # | |
| Key Attributes | CONN HEADER 10POS 1.27mm DUAL ROW SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Amphenol | |
| Packaging | SMD,P=1.27mm | |
| Contact Material | Copper alloy | |
| Color | Black | |
| Circluar Pins/Square Pins | Pin Header | |
| Number of Rows | 2 | |
| Supplementary Features | - | |
| Mounting Type | Surface Mount,Vertical | |
| Insulation Height | - | |
| Length of Mating Pin | 3.05mm | |
| Length of End Connection Pin | - | |
| Operating Temperature | - | |
| Number of PINs | 10P | |
| Pitch | 1.27mm | |
| Contact Plating | Gold | |
| Current Rating | - | |
| Voltage Rating (Max) | - | |
| Pin Structure | 2x5P | |
| Row Spacing | 1.27mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6065 | $ 0.61 |
| 10+ | $ 0.4897 | $ 4.90 |
| 30+ | $ 0.4395 | $ 13.19 |
| 100+ | $ 0.3779 | $ 37.79 |
| 600+ | $ 0.3422 | $ 205.32 |
| 1,200+ | $ 0.326 | $ 391.20 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Amphenol | |
| Packaging | SMD,P=1.27mm | |
| Contact Material | Copper alloy | |
| Color | Black | |
| Circluar Pins/Square Pins | Pin Header | |
| Number of Rows | 2 | |
| Supplementary Features | - | |
| Mounting Type | Surface Mount,Vertical | |
| Insulation Height | - | |
| Length of Mating Pin | 3.05mm | |
| Length of End Connection Pin | - | |
| Operating Temperature | - | |
| Number of PINs | 10P | |
| Pitch | 1.27mm | |
| Contact Plating | Gold | |
| Current Rating | - | |
| Voltage Rating (Max) | - | |
| Pin Structure | 2x5P | |
| Row Spacing | 1.27mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



