LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES LMV358SG-13 product image
  • LMV358SG-13 thumbnail 1
  • LMV358SG-13 thumbnail 2
  • LMV358SG-13 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES LMV358SG-13RoHS

Manufacturer
MPN
LMV358SG-13
LCSC Part #
C150507
Packaging
SOIC-8
Customer #
Key Attributes
General Purpose, Low Voltage, Rail-to-Rail Output Operational Amplifiers
Datasheetpdf iconDIODES LMV358SG-13
In-Stock: 744
744 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5762$ 0.58
10+$ 0.4688$ 4.69
30+$ 0.4232$ 12.70
100+$ 0.3662$ 36.62
500+$ 0.3402$ 170.10
1,000+$ 0.3256$ 325.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerDIODES
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage1.7mV
Slew Rate1V/us
Input Offset Current(Ios)5nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)63dB
Ib - Input Bias Current10nA
Output Current90mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)5uV/℃
Quiescent Current190uA
Gain Bandwidth Product1MHz
Input Voltage Noise Density23nV/√Hz@50kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LMV321/LMV358/LMV324 are low voltage (2.7V to 5.5V) single, dual and quad operational amplifiers. The LMV321/LMV358/LMV324 are designed to effectively reduce cost and space at low voltage levels. These devices have the capability of rail-to-rail output swing and input common-mode voltage range includes ground. They can also achieve an efficient speed-to-power ratio, utilizing 1 MHz bandwidth and 1V/µs slew rate at a low supply current. Reducing noise pickup and increasing signal integrity can be achieved by placing the device close to the signal source. The LMV321 is available in 5-Pin SOT353/SOT25 packages that reduce space on PC boards and portable electronic devices. The LMV324 is available in the SO-14 and TSSOP-14 package. The LMV358 is available in the MSOP-8 and SO-8 packages.

Features

AI Translation
  • Guaranteed 2.7V and 5V Performance
  • Crossover Distortion Eliminated
  • Operating Temperature Range (-40°C to +125°C)
  • Gain-bandwidth Product 1 MHz
  • Low Supply Current - LMV321 110µA Typ - LMV358 190µA Typ - LMV324 340µA Typ
  • Rail-to-Rail Output Swing @ 10kΩ - V+ - 10mV to V+ + 10mV
  • Input Common Mode Voltage Range (-0.2 to V+ - 0.8V)
  • Manufactured in Standard CMOS Process
  • SOT353, SOT25, MSOP-8, SO-8, SO-14 & TSSOP-14: Available in “Green” Molding Compound (No Br, Sb)
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • Active Filters
  • General Purpose Low Voltage Applications
  • General Purpose Portable Devices