LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES TLV271CW5-7 product image
  • TLV271CW5-7 thumbnail 1
  • TLV271CW5-7 thumbnail 2
  • TLV271CW5-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES TLV271CW5-7RoHS

Manufacturer
MPN
TLV271CW5-7
LCSC Part #
C150498
Packaging
SOT-25
Customer #
Key Attributes
CMOS Rail-to-Rail Output Operational Amplifiers
Datasheetpdf iconDIODES TLV271CW5-7
In-Stock: 5,705
5,705 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3505$ 1.75
50+$ 0.2715$ 13.58
150+$ 0.2377$ 35.66
500+$ 0.1955$ 97.75
3,000+$ 0.1767$ 530.10
6,000+$ 0.1655$ 993.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerDIODES
PackagingSOT-25
Number of Channels1
Vos - Input Offset Voltage500uV
Slew Rate2V/us
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)65dB
Ib - Input Bias Current1pA
Output Current4mA
Maximum Power Supply Range (Vdd-Vss)16V
Input Offset Voltage Drift(Vos TC)6uV/℃
Quiescent Current550uA
Gain Bandwidth Product2MHz
Input Voltage Noise Density35nV/√Hz@1kHz
Dual Supply-8V~-1.35V;1.35V~8V
Rail to RailRail-to-rail output
Single Supply2.7V~16V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV27x provides a higher performance alternative to the TLC27x series of op-amps. These devices take the minimum operating supply voltage down to 2.7V over the extended industrial temperature range while adding the rail-to-rail output swing feature. This makes it an ideal alternative to the TLC27x family for applications where rail-to-rail output swings are essential. The TLV27x also provides 2-MHz bandwidth from only 550μA supply current. The TLV27x is fully specified for 5V and ±5V supplies. The maximum recommended supply voltage is 16V. The devices can be operated from a variety of rechargeable cells from ±8V down to ±1.35V. The CMOS inputs enable use in high-impedance sensor interfaces, with the lower voltage operation making an attractive alternative for the TLC27x in battery-powered applications. The 2.7-V operation makes it compatible with Li-Ion powered systems and the operating supply voltage range of many micro-power microcontrollers available today. All parts are available in SOIC packaging; the TLV271 is additionally available in the SOT25 package. Two temperature grades are available for the parts; C grade offers 0 to +70°C operating, I grade offers -40°C to +125°C operating.

Features

AI Translation
  • High performance alternative to TLC27x series
  • Rail to rail output
  • Wide bandwidth: 2MHz
  • High slew rate: 2.0V/µs
  • Wide range of supply voltages: 2.7V to 16V
  • Low supply current: 550µA per channel
  • Low input noise voltage: 35nV/√Hz
  • Low input bias current: 1pA
  • Specified temperature ranges: 0°C to +70°C: commercial grade; -40°C to +125°C: industrial grade
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device