LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES ZXCT1022E5TA product image
  • ZXCT1022E5TA thumbnail 1
  • ZXCT1022E5TA thumbnail 2
  • ZXCT1022E5TA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES ZXCT1022E5TARoHS

Manufacturer
MPN
ZXCT1022E5TA
LCSC Part #
C150487
Packaging
SOT-23-5
Customer #
Key Attributes
Low offset high-side current monitor
Datasheetpdf iconDIODES ZXCT1022E5TA
In-Stock: 94
94 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4968$ 0.50
10+$ 0.4241$ 4.24
30+$ 0.3838$ 11.51
100+$ 0.3374$ 33.74
500+$ 0.3173$ 158.65
1,000+$ 0.308$ 308.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management
ManufacturerDIODES
PackagingSOT-23-5
FeaturesHigh-side detection
Vcm - Common Mode Voltage2.5V~20V
Output Current-
Slew Rate-
Input Voltage (Vin)2.5V~20V
Operating Temperature-40℃~+85℃
Input Offset Voltage Drift(Vos TC)-
Gain97V/V
Common Mode Rejection Ratio(CMRR)-
Dual Supply-
Quiescent Current25uA
Vos - Input Offset Voltage-
Ib - Input Bias Current-
Number of Channels1
Differential Voltage-
Noise density(eN)-

Introduction

AI Translation

The ZXCT1022 is a precision high-side current sense monitor. Using this type of device eliminates the need to disrupt the ground plane when sensing a load current. The ZXCT1022 provides a fixed gain of 100 for applications where minimal sense voltage is required. The very low offset voltage enables a typical accuracy of 3% for sense voltages of only 10mV, giving better tolerances for small sense resistors necessary at higher currents. The wide input voltage range of 20V down to as low as 2.5V make it suitable for a range of applications. With a minimum operating current of just 25μA, combined with its SOT23 - 5 package make it suitable for portable battery equipment too.

Features

AI Translation
  • Accurate high-side current sensing
  • Ground referred output
  • 2.5V – 20V supply range
  • 25μA quiescent current
  • SOT23-5 package

Applications

AI Translation
  • Battery chargers
  • Smart battery packs
  • DC motor control
  • Over-current protection
  • Power supply current measurement
  • Level translating