LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AZ23C5V1-7-F product image
  • AZ23C5V1-7-F thumbnail 1
  • AZ23C5V1-7-F thumbnail 2
  • AZ23C5V1-7-F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES AZ23C5V1-7-FRoHS

Manufacturer
MPN
AZ23C5V1-7-F
LCSC Part #
C150449
Packaging
SOT-23
Customer #
Key Attributes
DIODE ARR ZENER 5.1V 300mW SOT-23
Datasheetpdf iconDIODES AZ23C5V1-7-F
In-Stock: 5,300
5,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0852$ 0.43
50+$ 0.0683$ 3.42
150+$ 0.0598$ 8.97
500+$ 0.0535$ 26.75
3,000+$ 0.0484$ 145.20
6,000+$ 0.0459$ 275.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Zener Diode Arrays
ManufacturerDIODES
PackagingSOT-23
Tolerance-
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)100nA@800mV
Impedance(Zzt)60Ω
Diode Configuration1 Pair Common Anode
Zener Voltage(Range)4.8V~5.4V
Pd - Power Dissipation300mW
Zener Voltage(Nom)5.1V
Impedance(Zzk)480Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Dual Zeners in Common Anode Configuration
  • 300mW Power Dissipation Rating
  • Ideally Suited for Automated Insertion
  • ΔVz for Both Diodes in One Case is ≤5%
  • Common Cathode Style Available
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free, "Green" Device
  • This part is qualified to JEDEC standards for High Reliability
  • AEC-Q101, HBM-8kV, MM-400V
  • IEC 61000-4-2, Air-15kV, Contact-8kV