RENESAS 74CBTLV3257PGG8
| Manufacturer | |
| MPN | 74CBTLV3257PGG8 |
| LCSC Part # | C150294 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 2 5Ω 2.3V~3.6V 250ps TSSOP-16 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-16 | |
| Number of Channels | 2 | |
| Ron | 5Ω | |
| Voltage - Supply | 2.3V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bidirectional analog channel;Power-off isolation;Fault protection | |
| Con | - | |
| Propagation Delay | 250ps |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CBTLV3257 is a quad 2:1 multiplexer/demultiplexer. The low onstate resistance of the switch allows connections to be made with minimal propagation delay. The select (S) input controls the data flow. The multiplexers/demultiplexers are enabled when the output-enable (OE) input is low. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.
Features
- Functionally equivalent to QS3257
- 5Ω bi-directional switch connection between two ports
- Isolation under power-off conditions
- Over-voltage tolerant
- Latch-up performance exceeds 100mA
- VCC = 2.3V - 3.6V, Normal Range
- ESD > 2000V per MIL-STD-883, Method 3015; >200V using machine model (C = 200pF, R = 0)
- Available in QSOP and TSSOP packages
Applications
- 3.3V High Speed Bus Switching, Multiplexing, and Bus Isolation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2587 | $ 1.26 |
| 10+ | $ 1.2297 | $ 12.30 |
| 30+ | $ 1.2104 | $ 36.31 |
| 100+ | $ 1.1911 | $ 119.11 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-16 | |
| Number of Channels | 2 | |
| Ron | 5Ω | |
| Voltage - Supply | 2.3V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bidirectional analog channel;Power-off isolation;Fault protection | |
| Con | - | |
| Propagation Delay | 250ps |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CBTLV3257 is a quad 2:1 multiplexer/demultiplexer. The low onstate resistance of the switch allows connections to be made with minimal propagation delay. The select (S) input controls the data flow. The multiplexers/demultiplexers are enabled when the output-enable (OE) input is low. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.
Features
- Functionally equivalent to QS3257
- 5Ω bi-directional switch connection between two ports
- Isolation under power-off conditions
- Over-voltage tolerant
- Latch-up performance exceeds 100mA
- VCC = 2.3V - 3.6V, Normal Range
- ESD > 2000V per MIL-STD-883, Method 3015; >200V using machine model (C = 200pF, R = 0)
- Available in QSOP and TSSOP packages
Applications
- 3.3V High Speed Bus Switching, Multiplexing, and Bus Isolation
C150294 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



