onsemi BAS70-04LT1G
| Manufacturer | |
| MPN | BAS70-04LT1G |
| LCSC Part # | C150242 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 70V SOT-23 |
| Datasheet | onsemi BAS70-04LT1G |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Non-Repetitive Peak Forward Surge Current | 100mA | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 120mA | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 70V | |
| Reverse Leakage Current (Ir) | 10uA@70V | |
| Voltage - Forward(Vf@If) | 1V@15mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Non-Repetitive Peak Forward Surge Current | 100mA | |
| Diode Configuration | 1 Pair Series Connection |
| Type | Description | |
|---|---|---|
| Current - Rectified | 120mA | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 70V | |
| Reverse Leakage Current (Ir) | 10uA@70V | |
| Voltage - Forward(Vf@If) | 1V@15mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These Schottky barrier diodes are designed for high speed switching applications, circuit protection, and voltage clamping. Extremely low forward voltage reduces conduction loss. Miniature surface mount package is excellent for hand held and portable applications where space is limited.
Features
AI Translation
- Extremely Fast Switching Speed
- Low Forward Voltage
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC - Q101 Qualified and PPAP Capable
- These Devices are Pb - Free, Halogen Free/BFR Free and are RoHS Compliant
In-Stock: 9,620
9,620 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0674 | $ 0.67 |
| 100+ | $ 0.054 | $ 5.40 |
| 300+ | $ 0.0472 | $ 14.16 |
| 3,000+ | $ 0.0392 | $ 117.60 |
| 6,000+ | $ 0.0352 | $ 211.20 |
| 9,000+ | $ 0.0332 | $ 298.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Non-Repetitive Peak Forward Surge Current | 100mA | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 120mA | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 70V | |
| Reverse Leakage Current (Ir) | 10uA@70V | |
| Voltage - Forward(Vf@If) | 1V@15mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Non-Repetitive Peak Forward Surge Current | 100mA | |
| Diode Configuration | 1 Pair Series Connection |
| Type | Description | |
|---|---|---|
| Current - Rectified | 120mA | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 70V | |
| Reverse Leakage Current (Ir) | 10uA@70V | |
| Voltage - Forward(Vf@If) | 1V@15mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These Schottky barrier diodes are designed for high speed switching applications, circuit protection, and voltage clamping. Extremely low forward voltage reduces conduction loss. Miniature surface mount package is excellent for hand held and portable applications where space is limited.
Features
AI Translation
- Extremely Fast Switching Speed
- Low Forward Voltage
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC - Q101 Qualified and PPAP Capable
- These Devices are Pb - Free, Halogen Free/BFR Free and are RoHS Compliant
C150242 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BAS70S-AU_R1_0000A1 | PANJIT | SOT-23 | 1,120 | $ 0.0412 | ||
| BAS70-04 | FUXINSEMI | SOT-23(TO-236) | 2,950 | $ 0.0176 | ||
| BAS70-04-E3-18 | VISHAY | SOT-23-3 | 10,655 | $ 0.1014 | ||
| MA4E1340B1-287T | MACOM | SOT-23 | 10 | $ 2.9991 | ||
| BAS70-04-G3-08 | VISHAY | SOT-23-3 | 5 | $ 0.2156 | ||
| MMBD7000LT1G | HXY MOSFET | SOT-23 | 1,000 | $0.0142 $0.0149 | ||
| BAS70S_R1_00001 | PANJIT | SOT-23 | 20 | $ 0.0474 | ||
| BAV99HYT116 | ROHM | SOT-23 | 265 | $ 0.167 | ||
| BAS70S-AU_R1_000A1 | PANJIT | SOT-23 | 0 | $ 0.0253 | ||
| BAS70-04-G3-18 | VISHAY | SOT-23-3 | 0 | $ 0.1351 |



