LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NL17SZ08DFT2G product image
  • NL17SZ08DFT2G thumbnail 1
  • NL17SZ08DFT2G thumbnail 2
  • NL17SZ08DFT2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NL17SZ08DFT2GRoHS

Manufacturer
MPN
NL17SZ08DFT2G
LCSC Part #
C150234
Packaging
SOT-353
Customer #
Key Attributes
Single 2-Input AND Gate
Datasheetpdf icononsemi NL17SZ08DFT2G
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0441$ 0.44
100+$ 0.036$ 3.60
300+$ 0.0319$ 9.57
3,000+$ 0.0221$ 66.30
6,000+$ 0.0196$ 117.60
9,000+$ 0.0184$ 165.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufactureronsemi
PackagingSOT-353
Input Logic Level - High-
Input Logic Level - Low-
FeaturesOvervoltage-tolerant input
Operating Temperature-55℃~+125℃
Logic Family17SZ Series
Output Logic Level - High-
Quiescent Current(Iq)1uA
Voltage - Supply1.65V~5.5V
Number of Channels1;2
Current - Output High(IOH)32mA
Output Logic Level - Low-
Propagation Delay4.5ns@5V,50pF
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The NL17SZ08 is a single 2−input AND Gate in three tiny footprint packages. The device performs much as LCX multi−gate products in speed and drive. They should be used wherever the need for higher speed and drive are needed.

Features

AI Translation
  • Tiny SOT−353, SOT−553 and SOT−953 Packages
  • 2.7 ns TPD at 5.0 V (typ)
  • Source/Sink 24 mA at 3.0 V
  • Overvoltage Tolerant Inputs
  • Pin For Pin with NC7SZ08P5X, TC7SZ08FU and TC7SZ08AFE
  • Chip Complexity: FETs = 20
  • Designed for 1.65 V to 5.5 V VCC Operation
  • These Devices are Pb −Free, Halogen Free/BFR Free and are RoHS Compliant