LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MC74HC1G04DFT1G product image
  • MC74HC1G04DFT1G thumbnail 1
  • MC74HC1G04DFT1G thumbnail 2
  • MC74HC1G04DFT1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MC74HC1G04DFT1GRoHS

Manufacturer
MPN
MC74HC1G04DFT1G
LCSC Part #
C150227
Packaging
SOT-353
Customer #
Key Attributes
Single Inverter
Datasheetpdf icononsemi MC74HC1G04DFT1G
In-Stock: 595
595 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0802$ 0.40
50+$ 0.0625$ 3.13
150+$ 0.0537$ 8.06
500+$ 0.0471$ 23.55
3,000+$ 0.0418$ 125.40
6,000+$ 0.0391$ 234.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufactureronsemi
PackagingSOT-353
Logic Family74HC
Input Type-
Voltage - Supply2V~6V
Output Logic Level - Low-
Propagation Delay17ns@6V,50pF
Features-
Operating Temperature-55℃~+125℃
Input Logic Level - High1.5V~4.2V
Input Logic Level - Low500mV~1.8V
Number of Circuits1
Output Logic Level - High1.9V;2.9V;4.4V;5.9V
Quiescent Current(Iq)1uA
Number of Channels1
Current - Output High(IOH)2.6mA
Current - Output Low(IOL)2.6mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MC74HC1G04 is a high speed CMOS inverter fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages, including a buffer output which provides high noise immunity and stable output. The MC74HC1G04 output drive current is 1/2 compared to MC74HC series.

Features

AI Translation
  • High Speed: tpD = 7 ns (Typ) at VCC = 5 V
  • Low Power Dissipation: ICC = 1 μA (Max) at TA = 25 °C
  • High Noise Immunity
  • Balanced Propagation Delays (tpLH = tpHL)
  • Symmetrical Output Impedance (IOH = IOL = 2 mA)
  • Chip Complexity: FET = 105
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant