TOSHIBA TLP748J(D4,F)
| Manufacturer | |
| MPN | TLP748J(D4,F) |
| LCSC Part # | C150192 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | Photocoupler GaAs IRed & Photo - Thyristor |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 150mW | |
| Static dv/dt | 5V/us | |
| Output Current(It(rms)) | 150mA | |
| Load Voltage | 600V | |
| Features | - | |
| Holding Current (Ih) | 1mA | |
| Isolation Voltage(Vrms) | 4kV | |
| Operating Temperature | -40℃~+100℃ | |
| Forward Current | 50mA | |
| Current - Surge(Itsm) | 2A | |
| Output Type | SCR | |
| Voltage - Forward(Vf) | 1.15V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | No |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 150mW | |
| Static dv/dt | 5V/us | |
| Output Current(It(rms)) | 150mA | |
| Load Voltage | 600V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | 1mA | |
| Isolation Voltage(Vrms) | 4kV | |
| Operating Temperature | -40℃~+100℃ | |
| Forward Current | 50mA | |
| Current - Surge(Itsm) | 2A | |
| Output Type | SCR | |
| Voltage - Forward(Vf) | 1.15V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | No |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
TLP748J consists of a photo - thyristor optically coupled to a gallium arsenide infrared emitting diode in a six lead plastic DIP package.
Applications
AI Translation
- Office Machine
- Household Use Equipment
- Solid State Relay
- Switching Power Supply
In-Stock: 1,393
1,393 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2689 | $ 1.27 |
| 10+ | $ 1.1422 | $ 11.42 |
| 30+ | $ 1.0626 | $ 31.88 |
| 100+ | $ 0.9829 | $ 98.29 |
| 500+ | $ 0.9456 | $ 472.80 |
| 1,000+ | $ 0.931 | $ 931.00 |
Standard Packaging50/Full Tube | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 150mW | |
| Static dv/dt | 5V/us | |
| Output Current(It(rms)) | 150mA | |
| Load Voltage | 600V | |
| Features | - | |
| Holding Current (Ih) | 1mA | |
| Isolation Voltage(Vrms) | 4kV | |
| Operating Temperature | -40℃~+100℃ | |
| Forward Current | 50mA | |
| Current - Surge(Itsm) | 2A | |
| Output Type | SCR | |
| Voltage - Forward(Vf) | 1.15V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | No |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 150mW | |
| Static dv/dt | 5V/us | |
| Output Current(It(rms)) | 150mA | |
| Load Voltage | 600V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | 1mA | |
| Isolation Voltage(Vrms) | 4kV | |
| Operating Temperature | -40℃~+100℃ | |
| Forward Current | 50mA | |
| Current - Surge(Itsm) | 2A | |
| Output Type | SCR | |
| Voltage - Forward(Vf) | 1.15V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | No |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
TLP748J consists of a photo - thyristor optically coupled to a gallium arsenide infrared emitting diode in a six lead plastic DIP package.
Applications
AI Translation
- Office Machine
- Household Use Equipment
- Solid State Relay
- Switching Power Supply
C150192 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



