TOSHIBA HN1A01FE-Y,LF
| Manufacturer | |
| MPN | HN1A01FE-Y,LF |
| LCSC Part # | C150162 |
| Packaging | SOT-666-6 |
| Customer # | |
| Key Attributes | TRANS PNP 50V 150mA SOT-666-6 |
| Datasheet | TOSHIBA HN1A01FE-Y,LF |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-666-6 | |
| Current - Collector Cutoff | 100nA | |
| DC Current Gain | 120 | |
| Pd - Power Dissipation | 100mW | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 5V | |
| Transition frequency(fT) | 80MHz | |
| Vce Saturation(VCE(sat)) | 300mV | |
| type | PNP | |
| Number | 2 PNP | |
| Current - Collector(Ic) | 150mA | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-666-6 | |
| Current - Collector Cutoff | 100nA | |
| DC Current Gain | 120 | |
| Pd - Power Dissipation | 100mW | |
| Collector - Emitter Voltage VCEO | 50V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| Transition frequency(fT) | 80MHz | |
| Vce Saturation(VCE(sat)) | 300mV | |
| type | PNP | |
| Number | 2 PNP | |
| Current - Collector(Ic) | 150mA | |
| Operating Temperature | -55℃~+150℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Audio Frequency General Purpose Amplifier Applications
Features
AI Translation
- Small package (Dual type)
- High voltage and high current: VCEO = -50V, lC = -150mA (max)
- High hFE: hFE = 120 to 400
- Excellent hFE linearity: hFE(IC = -0.1mA)/hFE(IC = -2mA) = 0.95 (typ.)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0835 | $ 0.42 |
| 50+ | $ 0.066 | $ 3.30 |
| 150+ | $ 0.0573 | $ 8.60 |
| 500+ | $ 0.0508 | $ 25.40 |
| 2,500+ | $ 0.0427 | $ 106.75 |
| 4,000+ | $ 0.0401 | $ 160.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-666-6 | |
| Current - Collector Cutoff | 100nA | |
| DC Current Gain | 120 | |
| Pd - Power Dissipation | 100mW | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 5V | |
| Transition frequency(fT) | 80MHz | |
| Vce Saturation(VCE(sat)) | 300mV | |
| type | PNP | |
| Number | 2 PNP | |
| Current - Collector(Ic) | 150mA | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-666-6 | |
| Current - Collector Cutoff | 100nA | |
| DC Current Gain | 120 | |
| Pd - Power Dissipation | 100mW | |
| Collector - Emitter Voltage VCEO | 50V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| Transition frequency(fT) | 80MHz | |
| Vce Saturation(VCE(sat)) | 300mV | |
| type | PNP | |
| Number | 2 PNP | |
| Current - Collector(Ic) | 150mA | |
| Operating Temperature | -55℃~+150℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Audio Frequency General Purpose Amplifier Applications
Features
AI Translation
- Small package (Dual type)
- High voltage and high current: VCEO = -50V, lC = -150mA (max)
- High hFE: hFE = 120 to 400
- Excellent hFE linearity: hFE(IC = -0.1mA)/hFE(IC = -2mA) = 0.95 (typ.)
C150162 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| EMT1T2R | ROHM | Similar | SOT-563(SOT-666) | 2,340 | $ 0.0798 | ||
| EMT1FHAT2R | ROHM | Similar | SOT-563(SOT-666) | 0 | $ 0.1136 |



