TOSHIBA TC74AC04FTEL
| Hersteller | |
| Herst.-Teilenr. | TC74AC04FTEL |
| LCSC-Nr. | C150154 |
| Verp. | TSSOP-14 |
| Kundennummer | |
| Hauptmerkm. | Hex Inverter |
| Datenblatt | TOSHIBA TC74AC04FTEL |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Hersteller | TOSHIBA | |
| Verp. | TSSOP-14 | |
| Input Type | - | |
| Logic Family | TC74AC | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 6.6ns@5V,50pF | |
| Features | - | |
| Input Logic Level - High | 1.5V~3.85V | |
| Input Logic Level - Low | 500mV~1.65V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 1.9V;2.9V;4.4V | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 6 | |
| Current - Output Low(IOL) | 24mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Hersteller | TOSHIBA | |
| Verp. | TSSOP-14 | |
| Input Type | - | |
| Logic Family | TC74AC | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 6.6ns@5V,50pF | |
| Features | - |
| Typ | Beschreibung | |
|---|---|---|
| Input Logic Level - High | 1.5V~3.85V | |
| Input Logic Level - Low | 500mV~1.65V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 1.9V;2.9V;4.4V | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 6 | |
| Current - Output Low(IOL) | 24mA |
Beschreibung
The TC74AC04 is an advanced high speed CMOS INVERTER fabricated with silicon gate and double-layer metal wiring C²MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 3 stages including buffer output, which provide high noise immunity and stable output. All inputs are equipped with protection circuits against satic discharge or transient excess voltage.
Merkmale
- High speed: tpd = 3.2 ns (typ.) at VCC = 5 V
- Low power dissipation: Icc = 4 μA (max) at Ta = 25°C
- High noise immunity: VNI H = VNI L = 28% VCC (min)
- Symmetrical output impedance: |IOH| = IOL = 24 mA (min)
- Capability of driving 50 Ω transmission lines.
- Balanced propagation delays: tpLH ≈ tpHL
- Wide operating voltage range: VCC (opr) = 2 to 5.5 V
- Pin and function compatible with 74F04
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.3374 | $ 0.34 |
| 10+ | $ 0.3309 | $ 3.31 |
| 30+ | $ 0.326 | $ 9.78 |
| 100+ | $ 0.321 | $ 32.10 |
Standardgehäuse2000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Hersteller | TOSHIBA | |
| Verp. | TSSOP-14 | |
| Input Type | - | |
| Logic Family | TC74AC | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 6.6ns@5V,50pF | |
| Features | - | |
| Input Logic Level - High | 1.5V~3.85V | |
| Input Logic Level - Low | 500mV~1.65V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 1.9V;2.9V;4.4V | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 6 | |
| Current - Output Low(IOL) | 24mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Hersteller | TOSHIBA | |
| Verp. | TSSOP-14 | |
| Input Type | - | |
| Logic Family | TC74AC | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 6.6ns@5V,50pF | |
| Features | - |
| Typ | Beschreibung | |
|---|---|---|
| Input Logic Level - High | 1.5V~3.85V | |
| Input Logic Level - Low | 500mV~1.65V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 1.9V;2.9V;4.4V | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 6 | |
| Current - Output Low(IOL) | 24mA |
Beschreibung
The TC74AC04 is an advanced high speed CMOS INVERTER fabricated with silicon gate and double-layer metal wiring C²MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 3 stages including buffer output, which provide high noise immunity and stable output. All inputs are equipped with protection circuits against satic discharge or transient excess voltage.
Merkmale
- High speed: tpd = 3.2 ns (typ.) at VCC = 5 V
- Low power dissipation: Icc = 4 μA (max) at Ta = 25°C
- High noise immunity: VNI H = VNI L = 28% VCC (min)
- Symmetrical output impedance: |IOH| = IOL = 24 mA (min)
- Capability of driving 50 Ω transmission lines.
- Balanced propagation delays: tpLH ≈ tpHL
- Wide operating voltage range: VCC (opr) = 2 to 5.5 V
- Pin and function compatible with 74F04
C150154 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



