TOSHIBA SSM6N37FU,LF
| Manufacturer | |
| MPN | SSM6N37FU,LF |
| LCSC Part # | C150151 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 20V 250mA SOT-363 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-363 | |
| Current - Continuous Drain(Id) | 250mA | |
| Pd - Power Dissipation | 300mW | |
| RDS(on) | 4.05Ω@1.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Drain to Source Voltage | 20V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 4.1pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 12pF | |
| Gate Charge(Qg) | - | |
| Operating Temperature | - | |
| Output Capacitance(Coss) | 5.5pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-363 | |
| Current - Continuous Drain(Id) | 250mA | |
| Pd - Power Dissipation | 300mW | |
| RDS(on) | 4.05Ω@1.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 4.1pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 12pF | |
| Gate Charge(Qg) | - | |
| Operating Temperature | - | |
| Output Capacitance(Coss) | 5.5pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 1.5V drive Low ON-resistance RDS(ON)=5.60 Ω (max) (@VGS=1.5 V)
- RDS(ON)=4.05 Ω (max) (@VGS=1.8 V)
- RDS(ON)=3.02 Ω (max) (@VGS=2.5 V)
- RDS(ON)=2.20 Ω (max) (@VGS=4.5 V)
Applications
AI Translation
- High Speed Switching Applications
- Analog Switch Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2048 | $ 0.20 |
| 10+ | $ 0.163 | $ 1.63 |
| 30+ | $ 0.1451 | $ 4.35 |
| 100+ | $ 0.1227 | $ 12.27 |
| 500+ | $ 0.1127 | $ 56.35 |
| 1,000+ | $ 0.1068 | $ 106.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-363 | |
| Current - Continuous Drain(Id) | 250mA | |
| Pd - Power Dissipation | 300mW | |
| RDS(on) | 4.05Ω@1.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Drain to Source Voltage | 20V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 4.1pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 12pF | |
| Gate Charge(Qg) | - | |
| Operating Temperature | - | |
| Output Capacitance(Coss) | 5.5pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-363 | |
| Current - Continuous Drain(Id) | 250mA | |
| Pd - Power Dissipation | 300mW | |
| RDS(on) | 4.05Ω@1.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 4.1pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 12pF | |
| Gate Charge(Qg) | - | |
| Operating Temperature | - | |
| Output Capacitance(Coss) | 5.5pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 1.5V drive Low ON-resistance RDS(ON)=5.60 Ω (max) (@VGS=1.5 V)
- RDS(ON)=4.05 Ω (max) (@VGS=1.8 V)
- RDS(ON)=3.02 Ω (max) (@VGS=2.5 V)
- RDS(ON)=2.20 Ω (max) (@VGS=4.5 V)
Applications
AI Translation
- High Speed Switching Applications
- Analog Switch Applications
C150151 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



