TOSHIBA 2SA1721-O(TE85L,F)
| Manufacturer | |
| Mfr. Part # | 2SA1721-O(TE85L,F) |
| LCSC Part # | C150150 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 300V 100mA SOT-23 |
| Description | Bipolar (BJT) Transistor PNP 300V 100mA 55MHz 150mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,725
2,725
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2135 | $ 1.07 |
50+ | $ 0.1846 | $ 9.23 |
150+ | $ 0.1723 | $ 25.85 |
500+ | $ 0.1569 | $ 78.45 |
3,000+ | $ 0.15 | $ 450.00 |
6,000+ | $ 0.1459 | $ 875.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$