LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MC74HC1G14DTT1G product image
  • MC74HC1G14DTT1G thumbnail 1
  • MC74HC1G14DTT1G thumbnail 2
  • MC74HC1G14DTT1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MC74HC1G14DTT1GRoHS

Manufacturer
MPN
MC74HC1G14DTT1G
LCSC Part #
C150059
Packaging
TSOP-5
Customer #
Key Attributes
Single Inverter with Schmitt-Trigger Input
Datasheetpdf icononsemi MC74HC1G14DTT1G
In-Stock: 2,935
2,935 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2687$ 0.27
10+$ 0.2233$ 2.23
30+$ 0.2039$ 6.12
100+$ 0.1796$ 17.96
500+$ 0.1688$ 84.40
1,000+$ 0.1623$ 162.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufactureronsemi
PackagingTSOP-5
Logic Family74HC
Input TypeSchmitt trigger
Voltage - Supply2V~6V
Output Logic Level - Low-
Propagation Delay17ns@6V,50pF
FeaturesNoise suppression function
Operating Temperature-55℃~+125℃
Input Logic Level - Low900mV~1.65V
Input Logic Level - High2.2V~3.85V
Number of Circuits1
Output Logic Level - High1.9V;2.9V;4.4V;5.9V
Quiescent Current(Iq)1uA
Number of Channels1
Current - Output High(IOH)2.6mA
Current - Output Low(IOL)2.6mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MC74HC1G14 is a high speed CMOS inverter with Schmitt−Trigger input fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages, including a buffer output which provides high noise immunity and stable output. The MC74HC1G14 output drive current is 1/2 compared to MC74HC series.

Features

AI Translation
  • High Speed: tpp = 7.0 ns (Typ) at VCC = 5.0 V
  • Low Power Dissipation: ICC = 1.0 μA (Max) at TA = 25 ℃
  • High Noise Immunity
  • Balanced Propagation Delays (tpLH = tPHL)
  • Symmetrical Output Impedance (IOH = IOL = 2.0 mA)
  • Chip Complexity: FET = 101
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant