onsemi MMBT3906WT1G
| Manufacturer | |
| MPN | MMBT3906WT1G |
| LCSC Part # | C150043 |
| Packaging | SC-70(SOT-323) |
| Customer # | |
| Key Attributes | TRANS PNP 40V 200mA SC-70(SOT-323) |
| Description | Bipolar (BJT) Transistor PNP 40V 200mA 250MHz 150mW Surface Mount SC-70(SOT-323) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SC-70(SOT-323) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
14,880
14,880
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0384 | $ 0.77 |
200+ | $ 0.0297 | $ 5.94 |
600+ | $ 0.0248 | $ 14.88 |
3,000+ | $ 0.0219 | $ 65.70 |
9,000+ | $ 0.0194 | $ 174.60 |
21,000+ | $ 0.018 | $ 378.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$