LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom BCM5488RA7KPBG product image
Images for reference only

Broadcom BCM5488RA7KPBG

Manufacturer
MPN
BCM5488RA7KPBG
LCSC Part #
C1500136
Packaging
-
Customer #
Key Attributes
BCM5488 OCTAL-PORT 10/100/1000BASE-T GIGABIT ETHERNET TRANSCEIVER
DatasheetBroadcom BCM5488RA7KPBG
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerBroadcom
Packaging-
Voltage - Supply-
Data Rate1Gbps
Operating Temperature-
Supply Current-
InterfaceEthernet;JTAG
Features-
Quiescent Supply Current-

Introduction

AI Translation

The BCM5488 consists of eight complete 10/100/1000BASE-T Gigabit Ethernet transceivers integrated on a single monolithic CMOS chip. The BCM5488 is optimized for low power and small footprint size to enable high-port density applications. By lowering system cost and reducing power dissipation by nearly 30 percent, the BCM5488 enables a new class of cost-effective Gigabit Ethernet equipment, driving the delivery of Gigabit Ethernet bandwidth to the desktop. The BCM5488 DSP-based architecture and advanced power management techniques combine to achieve robust and low-power operation over existing Category 5 twisted-pair wiring. The BCM5488 architecture not only meets the requirements of IEEE 802.3, IEEE 802.3u, and IEEE 802.3ab but also maintains the industry’s highest level of margin over IEEE requirements for echo, near-end crosstalk (NEXT), and far-end crosstalk (FEXT). Low power is the key to implementing high-density Gigabit Ethernet switches, and the BCM5488 has the lowest power in the industry at less than 625 mW per port. In addition, the BCM5488 has extremely low EMI emissions, which reduces the design constraints required to meet EMI radiation specifications. The BCM5488 supports the RGMII, SGMII, and SerDes MAC interfaces. The RGMII, SGMII, and serial SerDes interfaces are reduced-pin-count (12, 6, and 4, respectively, versus 25) versions of the GMII. The RGMII clock timing can be adjusted to eliminate the board trace delays required by the RGMII specification. These reduced-pin-count interfaces simplify design and lower system cost by reducing the number of layers required to route high-density solutions. In addition, these interfaces allow fewer pins at the MAC/switch, which reduces the MAC/ switch cost by enabling smaller die sizes than would be possible with full GMII. This device is another member of the 0.13-μm Gigabit Ethernet copper PHY family. The 0.13-μm process is the optimal process that offers the best performance, lowest cost, and lowest power for Gigabit Ethernet copper solutions. Devices based on the 0.13-μm process offer an excellent long-term cost curve, enabling better cost reduction over time (compared to older technologies) without having to redesign or requalify a new part. Each BCM5488 port is fully independent and has individual interface, control, and status registers, and incorporates a number of advanced features. A link-quality indicator LED gives installers an instant visual indication if there are any problems with the wiring plant supporting operation at the preferred speed. This includes physical wiring defects that the BCM5488 cannot automatically correct for and channel conditions such as excessive cable length and return loss, crosstalk, echo, and noise. The CableChecker software can be used with the device to provide remote management of the cable and a first level of diagnostics and fault isolation. The BCM5488 has the industry's highest tolerance to electrostatic discharge (ESD). This prevents ESD damage not only during manufacturing but also during CESD events in the field. CESD is an ESD event that occurs when an electrically charged network cable is plugged into a network port. This is an issue that has become more prevalent with contemporary cable installations, and the BCM5488 can tolerate well over 3kV of CESD.

Features

AI Translation
  • Eight fully integrated 10BASE-T/100BASE-TX/1000BASE-T Gigabit Ethernet transceivers
  • RGMII, SGMII, and SerDes MAC interface options
  • 1-Gbps lineside SerDes with RGMII MAC interface option
  • Fully compliant with IEEE 802.3, IEEE 802.3u, and IEEE 802.3ab standards
  • 0.13-micron CMOS—low power and cost
  • Supports copper or fiber in RGMII mode
  • Low power <625 mW per port
  • Advanced power management
  • Trace-matched output impedance
  • Lineside loopback
  • Low EMI emissions
  • CableChecker diagnostics
  • CableChecker detection of cable plant impairments
  • Link quality indication LED
  • Automatic detection and correction of wiring pair swaps, pair skew, and pair polarity
  • Automatic MDI/MDIX crossover at all speeds
  • Robust cable-sourced electrostatic discharge (CESD) tolerance
  • Support for jumbo packets up to 10 KB
  • IEEE 1149.1 (JTAG) boundary scan
  • Package: 484-pin PBGA