Broadcom BCM5325EIQMG
| Producent | |
| Nr części prod. | BCM5325EIQMG |
| Nr LCSC | C1499921 |
| Opak. | QFP-128(14x20) |
| Numer Klienta | |
| Klucz. cechy | QFP-128(14x20) Drivers, Receivers, Transceivers |
| Karta Katalogowa | Broadcom BCM5325EIQMG |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Producent | Broadcom | |
| Opak. | QFP-128(14x20) | |
| Features | Support optical fiber;Programmable LED indication;Error detection and recovery |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Producent | Broadcom |
| Typ | Opis | |
|---|---|---|
| Opak. | QFP-128(14x20) | |
| Features | Support optical fiber;Programmable LED indication;Error detection and recovery |
Opis
The BCM5325E is a six-port 10/100BASE-T/TX integrated switch targeted at cost-sensitive Fast Ethernet managed switch systems. The device contains five fullduplex 10BASE-T/100BASE-TX Fast Ethernet transceivers, each of which performs all of the physical layer interface functions for 10BASE-T Ethernet on CAT 3, 4, or 5 unshielded twisted-pair (UTP) cable and 100BASE-TX Fast Ethernet on CAT 5 UTP cable. 100BASE-EFX is supported through the use of external fiber optic transceivers. The BCM5325E device provides a very highly integrated solution. It combines all of the functions of a high-speed switch system, including packet buffer, transceivers, media access controllers (MACs), address management and a non-blocking switch controller, into a single monolithic 0.18–μm CMOS device. It complies with the IEEE 802.3, 802.3u, and 802.3x specifications, including the MAC control Pause frame and auto-negotiation subsections, providing compatibility with all industrystandard Ethernet and Fast Ethernet devices. This function requires only a small low-cost microcontroller to initialize and configure the device.
Funkcje
- Six-port, 10/100 Mbps integrated switch controller— fully non-blocking configuration
- Five integrated 10/100BASE-T/TX/EFX IEEE 802.3u compliant transceivers.
- Integrated full-duplex capable IEEE 802.3x-compliant MACs
- 64 KB on-chip packet buffer
- Media Independent Interface (MII) provided for an additional TX/FX uplink to PHY or MAC.
- Integrated address management—supports up to 1K unicast addresses
- Port mirroring and Layer-3 IGMP snooping
- IEEE 802.1p QoS packet classification with four priority queues and DiffServ DSCP priorities in IPv4 and IPv6
- 16 entries IEEE 802.1q-based and Port-based VLAN
- Supports IEEE 802.1x EAPOL higher layer protocol
- EEPROM (93C46) allows further un-managed capabilities
- 25-MHz crystal or oscillator
- Low-power 3.3/1.8V, 0.18 μm CMOS technology
- HP auto-MDIX function hardware selectable
- 128-pin MQFP package. Ingress/egress rate control
- Pin compatible with BCM5325
- Protected port capability
- DTE/DPM power over Ethernet detection
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Producent | Broadcom | |
| Opak. | QFP-128(14x20) | |
| Features | Support optical fiber;Programmable LED indication;Error detection and recovery |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Producent | Broadcom |
| Typ | Opis | |
|---|---|---|
| Opak. | QFP-128(14x20) | |
| Features | Support optical fiber;Programmable LED indication;Error detection and recovery |
Opis
The BCM5325E is a six-port 10/100BASE-T/TX integrated switch targeted at cost-sensitive Fast Ethernet managed switch systems. The device contains five fullduplex 10BASE-T/100BASE-TX Fast Ethernet transceivers, each of which performs all of the physical layer interface functions for 10BASE-T Ethernet on CAT 3, 4, or 5 unshielded twisted-pair (UTP) cable and 100BASE-TX Fast Ethernet on CAT 5 UTP cable. 100BASE-EFX is supported through the use of external fiber optic transceivers. The BCM5325E device provides a very highly integrated solution. It combines all of the functions of a high-speed switch system, including packet buffer, transceivers, media access controllers (MACs), address management and a non-blocking switch controller, into a single monolithic 0.18–μm CMOS device. It complies with the IEEE 802.3, 802.3u, and 802.3x specifications, including the MAC control Pause frame and auto-negotiation subsections, providing compatibility with all industrystandard Ethernet and Fast Ethernet devices. This function requires only a small low-cost microcontroller to initialize and configure the device.
Funkcje
- Six-port, 10/100 Mbps integrated switch controller— fully non-blocking configuration
- Five integrated 10/100BASE-T/TX/EFX IEEE 802.3u compliant transceivers.
- Integrated full-duplex capable IEEE 802.3x-compliant MACs
- 64 KB on-chip packet buffer
- Media Independent Interface (MII) provided for an additional TX/FX uplink to PHY or MAC.
- Integrated address management—supports up to 1K unicast addresses
- Port mirroring and Layer-3 IGMP snooping
- IEEE 802.1p QoS packet classification with four priority queues and DiffServ DSCP priorities in IPv4 and IPv6
- 16 entries IEEE 802.1q-based and Port-based VLAN
- Supports IEEE 802.1x EAPOL higher layer protocol
- EEPROM (93C46) allows further un-managed capabilities
- 25-MHz crystal or oscillator
- Low-power 3.3/1.8V, 0.18 μm CMOS technology
- HP auto-MDIX function hardware selectable
- 128-pin MQFP package. Ingress/egress rate control
- Pin compatible with BCM5325
- Protected port capability
- DTE/DPM power over Ethernet detection
C1499921 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

