LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
SILICON LABS EZR32WG330F128R69G-C0 product image
Abbildung ähnlich

SILICON LABS EZR32WG330F128R69G-C0

Hersteller
Herst.-Teilenr.
EZR32WG330F128R69G-C0
LCSC-Nr.
C1499824
Verp.
QFN-64-EP(9x9)
Kundennummer
Hauptmerkm.
1Mbps -133dBm 142MHz~1.05GHz 802.15.4 1.98V~3.8V QFN-64-EP(9x9) RF Transceiver ICs RoHS
DatenblattSILICON LABS EZR32WG330F128R69G-C0
Alternativteile1
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 8.7515$ 8.75
260+$ 3.388$ 880.88
520+$ 3.2691$ 1699.93
1,040+$ 3.2089$ 3337.26
Standardgehäuse260/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieRF and Wireless/RF Transceiver ICs
HerstellerSILICON LABS
Verp.QFN-64-EP(9x9)
Data Rate1Mbps
Sensitivity-133dBm
Frequency Range142MHz~1.05GHz
Applications802.15.4
Receive Current11.1mA
Output Power20dBm
Interface TypeI2C;SPI;UART;USART;USB
Operating Temperature-40℃~+85℃
Voltage - Supply1.98V~3.8V
FeaturesDMA function;Power-on reset function;Power-off reset function
Current Of Transmitting44.5mA

Beschreibung

KI-Übersetzung

The EZR32WG Wireless MCUs are the latest in Silicon Labs family of wireless MCUs delivering a high-performance, low-energy wireless solution integrated into a small form factor package. By combining a high-performance sub-GHz RF transceiver with an energy efficient 32-bit MCU, the EZR32WG family provides designers the ultimate in flexibility with a family of pin-compatible devices that scale with 64/128/256 kB of flash and support Silicon Labs EZRadio or EZRadioPRO transceivers. The ultra-low power operating modes and fast wake-up times of the Silicon Labs energy friendly 32-bit MCUs, combined with the low transmit and receive power consumption of the sub-GHz radio, result in a solution optimized for battery powered applications.

Merkmale

KI-Übersetzung
  • Silicon Labs’ first 32-bit Wireless MCUs
  • Based on ARM Cortex M3 (LG) and M4 (WG) CPU cores with 256 kB of flash and 32 kB RAM
  • Best-in-class RF performance with EZradio and EZRadioPro transceivers
  • Ultra-low power wireless MCU
  • Low transmit and receive currents
  • Ultra-low power standby and sleep modes
  • Fast wake-up time
  • Low energy sensor interface (LESENSE)
  • Rich set of peripherals including 12-bit ADC and DAC, multiple communication interfaces (USB, UART, SPI, I2C), multiple GPIO and timers
  • AES accelerator with 128/256-bit keys
  • ARM Cortex-M4 CPU platform
  • Up to 48 MHz
  • 64/128/256 kB Flash with 32 kB RAM
  • Hardware AES with 128/256-bit keys
  • Flexible Energy Management System
  • 20 nA @ 3 V Shutoff Mode
  • 0.65 μA @ 3 V Stop Mode
  • 225 µA/MHz @ 3 V Run Mode
  • Timers/Counters
  • 4× Timer/Counter
  • 4×3 Compare/Capture/PWM channels
  • Low Energy Timer
  • Real-Time Counter
  • 16/8-bit Pulse Counter
  • Watchdog Timer
  • Communication interfaces
  • 2× USART (UART/SPI)
  • 2× UART
  • 2× Low Energy UART
  • 2× I2C Interface with SMBus support
  • Universal Serial Bus (USB)
  • Ultra low power precision analog peripheral
  • 12-bit 1 Msamples/s ADC
  • On-chip temperature sensor
  • 12-bit 500 ksamples/s DAC
  • 2× Analog Comparator
  • 2× Operational Amplifier
  • Low Energy Sensor Interface (LESENSE)
  • Up to 38 General Purpose I/O pins
  • Frequency Range: 142 - 1050 MHz
  • Modulation: (G)FSK, 4(G)FSK, (G)MSK, OOK
  • Receive sensitivity up to -133 dBm
  • Up to +20 dBm max output power
  • Low active power consumption
  • 10/13 mA RX
  • 18 mA TX at +10 dBm
  • 6 mA @ 1.2 kbps (Preamble Sense)
  • Data rate = 100 bps to 1 Mbps
  • Excellent selectivity performance
  • 69 dB adjacent channel
  • 79 dB blocking at 1 MHz
  • Antenna diversity and T/R switch control
  • Highly configurable packet handler
  • TX and RX 64 byte FIFOs
  • Automatic frequency control (AFC)
  • Automatic gain control (AGC)
  • IEEE 802.15.4g compliant
  • Power-on Reset and Brown-Out Detector
  • Debug Interface
  • Temperature range -40 to 85 ℃
  • Single power supply 1.98 to 3.8 V
  • QFN64 package

Anwendungen

KI-Übersetzung
  • Energy, gas, water, and smart metering
  • Alarm and security systems
  • Health and fitness applications
  • Building and home automation
  • Consumer electronics

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
EZR32WG330F128R69G-C0RSILICON LABSAlt. VerpackungQFN-64(9x9)0$ 15.1123