TE Connectivity V23086C2001A403
| Manufacturer | |
| MPN | V23086C2001A403 |
| LCSC Part # | C1499737 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 25A 12V 2 Form C: 2C (DPDT-CO) Through Hole Automotive Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Coil Type | - | |
| Release Time | 1.5ms | |
| Operate Time | 3ms | |
| Switching Current(Max) | 25A | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 12V | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 990 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 15
15 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 14.5168$ 10.1618 | $ 10.16 |
| 10+ | $ 12.8333$ 8.9834 | $ 89.83 |
| 30+ | $ 11.8086$ 8.2661 | $ 247.98 |
| 100+ | $ 10.9482$ 7.6638 | $ 766.38 |
Standard Packaging990/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Coil Type | - | |
| Release Time | 1.5ms | |
| Operate Time | 3ms | |
| Switching Current(Max) | 25A | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 12V | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 990 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



