TI CY74FCT244ATPC
| Manufacturer | |
| MPN | CY74FCT244ATPC |
| LCSC Part # | C1499638 |
| Packaging | PDIP-20 |
| Customer # | |
| Key Attributes | TTL-compatible CMOS 4.75V~5.25V 4 2 200uA 4.6ns@5V,50pF PDIP-20 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | PDIP-20 | |
| Input type | TTL-compatible CMOS | |
| Voltage - Supply | 4.75V~5.25V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 32mA | |
| Series | 74FCT | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Edge rate controllable | |
| Number of Elements | 2 | |
| Quiescent Current | 200uA | |
| Propagation Delay | 4.6ns@5V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ’FCT244T devices are octal buffers and line drivers designed to be employed as memory address drivers, clock drivers, and bus-oriented transmitters/receivers. These devices provide speed and drive capabilities equivalent to their fastest bipolar logic counterparts, while reducing power consumption. The input and output voltage levels allow direct interface with TTL, NMOS, and CMOS devices without external components. These devices are fully specified for partial-power-down applications using Io(overline)f(overline). The Io(overline)f(overline) circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Function, Pinout, and Drive Compatible With FCT and F Logic
- Reduced V₀ₕ (Typically = 3.3 V) Versions of Equivalent FCT Functions
- Edge-Rate Control Circuitry for Significantly Improved Noise Characteristics
- Ioff Supports Partial-Power-Down Mode Operation
- ESD Protection Exceeds JESD 22 – 2000-V Human-Body Model (A114-A) – 200-V Machine Model (A115-A) – 1000-V Charged-Device Model (C101)
- Matched Rise and Fall Times
- Fully Compatible With TTL Input and Output Logic Levels
- 3-State Outputs
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9789 | $ 0.98 |
| 10+ | $ 0.9559 | $ 9.56 |
| 30+ | $ 0.9406 | $ 28.22 |
| 100+ | $ 0.9268 | $ 92.68 |
Standard Packaging20/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | PDIP-20 | |
| Input type | TTL-compatible CMOS | |
| Voltage - Supply | 4.75V~5.25V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 32mA | |
| Series | 74FCT | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Edge rate controllable | |
| Number of Elements | 2 | |
| Quiescent Current | 200uA | |
| Propagation Delay | 4.6ns@5V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ’FCT244T devices are octal buffers and line drivers designed to be employed as memory address drivers, clock drivers, and bus-oriented transmitters/receivers. These devices provide speed and drive capabilities equivalent to their fastest bipolar logic counterparts, while reducing power consumption. The input and output voltage levels allow direct interface with TTL, NMOS, and CMOS devices without external components. These devices are fully specified for partial-power-down applications using Io(overline)f(overline). The Io(overline)f(overline) circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Function, Pinout, and Drive Compatible With FCT and F Logic
- Reduced V₀ₕ (Typically = 3.3 V) Versions of Equivalent FCT Functions
- Edge-Rate Control Circuitry for Significantly Improved Noise Characteristics
- Ioff Supports Partial-Power-Down Mode Operation
- ESD Protection Exceeds JESD 22 – 2000-V Human-Body Model (A114-A) – 200-V Machine Model (A115-A) – 1000-V Charged-Device Model (C101)
- Matched Rise and Fall Times
- Fully Compatible With TTL Input and Output Logic Levels
- 3-State Outputs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



