VISHAY BZW04-10BHE3/73
| Fabricant | |
| Réf. Fab. | BZW04-10BHE3/73 |
| Réf. LCSC | C1499204 |
| Condit. | DO-41(DO-204AL) |
| Numéro Client | |
| Caract. clés | 16.7VC Clamp 24A@10/1000us Ipp TVS DIODE DO-41(DO-204AL) |
| Fiche Technique | VISHAY BZW04-10BHE3/73 |
| Conformité RoHS | 1 documents disponibles |
| Pièces alternatives | 20 |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricant | VISHAY | |
| Condit. | DO-41(DO-204AL) | |
| Clamping Voltage | 16.7V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 24A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 10.2V |
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricant | VISHAY | |
| Condit. | DO-41(DO-204AL) | |
| Clamping Voltage | 16.7V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 24A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 10.2V |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- Glass passivated chip junction
- Available in uni-directional and bi-directional
- 400 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- AEC-Q101 qualified
Applications
Traduction par IA
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 0.1814 | $ 0.18 |
| 200+ | $ 0.0702 | $ 14.04 |
| 500+ | $ 0.0678 | $ 33.90 |
| 1,000+ | $ 0.0666 | $ 66.60 |
Boîtier Standard3000/Full Reel | ||
Meilleur prix pour une plus grande quantité ?
$
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricant | VISHAY | |
| Condit. | DO-41(DO-204AL) | |
| Clamping Voltage | 16.7V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 24A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 10.2V |
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricant | VISHAY | |
| Condit. | DO-41(DO-204AL) | |
| Clamping Voltage | 16.7V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 24A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 10.2V |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- Glass passivated chip junction
- Available in uni-directional and bi-directional
- 400 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- AEC-Q101 qualified
Applications
Traduction par IA
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.
C1499204 Bibliothèque EasyEDA
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Détails |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Pièces alternatives
| MPN | Fabricant | Conditionnement | Disponibilité | Prix unitaire | ||
|---|---|---|---|---|---|---|
| BZW04-10B-E3/73 | VISHAY | DO-41(DO-204AL) | 0 | $ 0.1671 | ||
| BZW04-10B-E3/54 | VISHAY | DO-41(DO-204AL) | 0 | $ 0.1934 | ||
| BZW04-10BHE3/54 | VISHAY | DO-41(DO-204AL) | 0 | $ 0.21 | ||
| P4KE12CA-AP | MCC | DO-41 | 0 | $ 0.1462 | ||
| P4KE12CA-TP | MCC | DO-41 | 0 | $ 0.1547 | ||
| P4KE12CA-HF | Comchip | DO-41 | 0 | $ 0.2486 | ||
| P4KE12CA-B | Littelfuse | DO-41(DO-204AL) | 0 | $ 0.0822 | ||
| P4KE12CA-BP | MCC | DO-41 | 0 | $ 0.1462 | ||
| P4KE12CAHE3/54 | VISHAY | DO-41(DO-204AL) | 0 | $ 0.2168 | ||
| P4KE12CA-E3/54 | VISHAY | DO-204AL(DO-41) | 0 | $ 0.2259 | ||
| MAP4KE12CAE3 | MICROCHIP | DO-41(DO-204AL) | 0 | $ 10.6944 | ||
| MAP4KE12CA | MICROCHIP | DO-41(DO-204AL) | 0 | $ 10.6944 | ||
| MP4KE12CA | MICROCHIP | DO-204AL(DO-41) | 0 | $ 2.5992 | ||
| P4KE12CAH | Taiwan Semiconductor | DO-204AL(DO-41) | 0 | $ 0.1261 | ||
| P4KE12CA | Taiwan Semiconductor | DO-204AL(DO-41) | 0 | $ 0.1186 | ||
| P4KE12CAS_AY_00001 | PANJIT | DO-41 | 0 | $ 0.1382 | ||
| P4KE12CA_R2_00001 | PANJIT | DO-41 | 0 | $ 0.1745 | ||
| P4KE12CA-E3/73 | VISHAY | DO-41(DO-204AL) | 0 | $ 0.1991 | ||
| P4KE12CAHE3/73 | VISHAY | DO-41(DO-204AL) | 0 | $ 0.1991 | ||
| BZW04-10B R0G | Taiwan Semiconductor | DO-41(DO-204AL) | 0 | $ 0.1614 |

