LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCC EKMW451VSN821MA50S product image
  • EKMW451VSN821MA50S thumbnail 1
  • EKMW451VSN821MA50S thumbnail 2
  • Pinout
  • Footprint
Images for reference only

NCC EKMW451VSN821MA50SRoHS

Manufacturer
MPN
EKMW451VSN821MA50S
LCSC Part #
C1498853
Packaging
Through Hole
Customer #
Key Attributes
CAP ALUM 820uF ±20% 450V TH
Datasheetpdf iconNCC EKMW451VSN821MA50S
In-Stock: 87
87 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.5727$ 7.57
10+$ 6.7255$ 67.26
30+$ 5.4187$ 162.56
100+$ 4.9863$ 498.63
Standard Packaging25/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNCC
PackagingThrough Hole
Tolerance±20%
Voltage Rating450V
Capacitance820uF
Lifetime2000hrs@105℃
Ripple Current2.42A@120Hz
Pin Spacing10mm
Operating Temperature-25℃~+105℃
Diameter35mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece