NCC EKMR401VSN561MR45S
| Manufacturer | |
| Mfr. Part # | EKMR401VSN561MR45S |
| LCSC Part # | C1498270 |
| Package | Through Hole,D30xL47.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 560uF ±20% 400V TH |
| Description | 560uF ±20% 400V Aluminum Electrolytic Capacitors Through Hole,D30xL47.5mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Package | Through Hole,D30xL47.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
153
153
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.0673 | $ 4.07 |
10+ | $ 3.8645 | $ 38.65 |
30+ | $ 3.7422 | $ 112.27 |
200+ | $ 3.6199 | $ 723.98 |
400+ | $ 3.5635 | $ 1425.40 |
1,000+ | $ 3.5378 | $ 3537.80 |
Standard Packaging 200/Full
Box | ||
Better price for more quantity?
$