LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR1812F68R0E04Z product image
  • CR1812F68R0E04Z thumbnail 1
  • CR1812F68R0E04Z thumbnail 2
  • CR1812F68R0E04Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CR1812F68R0E04ZRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CR1812F68R0E04Z
LCSC Part #
C149827
Packaging
1812
Customer #
Key Attributes
RES 68Ω ±1% 750mW 1812
Datasheetpdf iconEVER OHMS CR1812F68R0E04Z
In-Stock: 300
300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0545$ 0.55
100+$ 0.0442$ 4.42
300+$ 0.0391$ 11.73
1,000+$ 0.0353$ 35.30
4,000+$ 0.0322$ 128.80
8,000+$ 0.0307$ 245.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging1812
Power(Watts)750mW
Resistance68Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece