Rubycon 400VXG470MEFCSN35X40
| Manufacturer | |
| MPN | 400VXG470MEFCSN35X40 |
| LCSC Part # | C1497975 |
| Packaging | Through Hole,D35xL40mm |
| Customer # | |
| Key Attributes | ±20% 400V 470uF Through Hole,D35xL40mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D35xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 470uF | |
| Ripple Current | 1.95A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+150℃ | |
| Height - Seated (Max) | 40mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D35xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 5000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 470uF | |
| Ripple Current | 1.95A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+150℃ | |
| Height - Seated (Max) | 40mm | |
| Diameter | 35mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.5093 | $ 6.51 |
| 200+ | $ 2.5185 | $ 503.70 |
| 500+ | $ 2.4302 | $ 1215.10 |
| 1,000+ | $ 2.3876 | $ 2387.60 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D35xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 470uF | |
| Ripple Current | 1.95A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+150℃ | |
| Height - Seated (Max) | 40mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D35xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 5000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 470uF | |
| Ripple Current | 1.95A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+150℃ | |
| Height - Seated (Max) | 40mm | |
| Diameter | 35mm |
Report an ErrorShow similar products (0) >
C1497975 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RXA400V470M35X40 | JIERR | Through Hole,D35xL40mm | 208 | $3.2565 $3.4278 | ||
| 470UF400V35x40HP | Econd | Through Hole,D35xL40mm | 174 | $ 2.82 | ||
| KN471M40035*40A | KFSON | Through Hole,D35xL40mm | 1,456 | $2.3679 $2.4162 | ||
| ZCLH471K400SWAAP400L | Anhui LinkeyCon Electronic Technology Co.,Ltd | Through Hole,D35xL40mm | 72 | $2.5438 $2.765 | ||
| CD2942GM471R400T | ChuangHui | Through Hole,D35xL40mm | 53 | $ 2.5582 | ||
| LSG471M2G--A3540 | Lelon | Through Hole,D35xL40mm | 12 | $ 3.9804 | ||
| BFT400V470M35X40 | JIERR | Through Hole,D35xL40mm | 8 | $3.3262 $3.5012 | ||
| 400VXG470MEFC35X40 | Rubycon | Through Hole,D35xL40mm | 0 | $ 7.5137 | ||
| ELXS421VSN471MA40S | NCC | Through Hole,D35xL40mm | 0 | $ 6.6764 | ||
| 420VXG470MEFC35X40 | Rubycon | Through Hole,D35xL40mm | 0 | $ 4.737 | ||
| 420VXG470MEFCSN35X40 | Rubycon | Through Hole,D35xL40mm | 0 | $ 7.3819 | ||
| LPX471M400H7P3 | Cornell Dubilier Electronics | Through Hole,D35xL40mm | 0 | $ 8.727 | ||
| LGU2G471MELC | Nichicon | Through Hole,D35xL40mm | 0 | $ 4.6518 | ||
| 400MXC470MEFC35X40 | Rubycon | Through Hole,D35xL40mm | 0 | $ 6.4332 | ||
| 400SXG470MEFC35X40 | Rubycon | Through Hole,D35xL40mm | 0 | $ 22.9386 | ||
| 400NXG470MEFC35X40 | Rubycon | Through Hole,D35xL40mm | 0 | $ 7.4667 | ||
| 450VXH470MEFCSN35X40 | Rubycon | Through Hole,D35xL40mm | 0 | $ 5.5681 | ||
| 450VXH470MEFC35X40 | Rubycon | Through Hole,D35xL40mm | 0 | $ 9.667 | ||
| EKMS421VSN471MA40S | NCC | Through Hole,D35xL40mm | 0 | $ 7.793 | ||
| 420MXG470MEFCSN35X40 | Rubycon | Through Hole,D35xL40mm | 0 | $ 9.6984 |

