Shun Xiang Nuo SMMS1040-220M
| Manufacturer |
Shun Xiang Nuo
Asian Brands |
| Mfr. Part # | SMMS1040-220M |
| LCSC Part # | C149597 |
| Package | SMD,11.5x10mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH 4A 66mΩ SMD,11.5x10mm |
| Description | 6A SMD,11.5x10mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Package | SMD,11.5x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
11,815 
11,815
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1975 $ 0.1877 | $ 0.94 |
50+ | $ 0.1541 $ 0.1464 | $ 7.32 |
150+ | $ 0.1355 $ 0.1288 | $ 19.32 |
1,000+ | $ 0.1123 $ 0.1067 | $ 106.70 |
2,000+ | $ 0.102 $ 0.0969 | $ 193.80 |
5,000+ | $ 0.0958 $ 0.0911 | $ 455.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$