Shun Xiang Nuo SMMS1050-1R0M
| Manufacturer |
Shun Xiang Nuo
Asian Brands |
| Mfr. Part # | SMMS1050-1R0M |
| LCSC Part # | C149535 |
| Package | SMD,11.5x10mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH 18A 3.5mΩ SMD,11.5x10mm |
| Description | 18A 1uH 28A 3.5mΩ ±20% SMD,11.5x10mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Package | SMD,11.5x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
285 
285
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2682 | $ 1.34 |
50+ | $ 0.2129 | $ 10.65 |
150+ | $ 0.1892 | $ 28.38 |
500+ | $ 0.1489 | $ 74.45 |
2,500+ | $ 0.1358 | $ 339.50 |
5,000+ | $ 0.1279 | $ 639.50 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$