ADI AD8603AUJZ-REEL7
| Manufacturer | |
| Mfr. Part # | AD8603AUJZ-REEL7 |
| LCSC Part # | C14937 |
| Package | TSOT-23-5 |
| Customer # | |
| Key Attributes | Precision, micropower, low-noise, CMOS, rail-to-rail input/output operational amplifier |
| Description | 1 50uV 0.1V/us 100dB 0.2pA 50uA 400kHz Rail-to-Rail Input, Rail-to-Rail Output TSOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Package | TSOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,000
5,000
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.614 | $ 1.61 |
10+ | $ 1.3458 | $ 13.46 |
30+ | $ 1.1988 | $ 35.96 |
100+ | $ 1.0308 | $ 103.08 |
500+ | $ 0.9064 | $ 453.20 |
1,000+ | $ 0.8725 | $ 872.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$