LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM317MDTX/NOPB product image
  • LM317MDTX/NOPB thumbnail 1
  • LM317MDTX/NOPB thumbnail 2
  • LM317MDTX/NOPB thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI LM317MDTX/NOPBRoHS

Manufacturer
MPN
LM317MDTX/NOPB
LCSC Part #
C14914
Packaging
TO-252
Customer #
Key Attributes
1.5A, 40V, Adjustable Linear Regulator
Datasheetpdf iconTI LM317MDTX/NOPB
In-Stock: 125
125 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8745$ 1.87
10+$ 1.6297$ 16.30
30+$ 1.4772$ 44.32
100+$ 1.1886$ 118.86
500+$ 1.1173$ 558.65
1,000+$ 1.0865$ 1086.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingTO-252
Output Voltage1.2V~37V
Number of Outputs1
Operating Temperature0℃~+125℃
Supply Current (Iq)10mA
Output ConfigurationPositive
Output Current500mA
Operating Voltage40V
Output TypeAdjustable
FeaturesOver Current Protection;Thermal shutdown;Short Circuit Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM117 series of adjustable 3-terminal positive voltage regulators is capable of supplying in excess of 1.5A over a 1.2V to 37V output range. They are exceptionally easy to use and require only two external resistors to set the output voltage. Further, both line and load regulation are better than standard fixed regulators. Also, the LM117 is packaged in standard transistor packages which are easily mounted and handled. In addition to higher performance than fixed regulators, the LM117 series offers full overload protection available only in IC’s. Included on the chip are current limit, thermal overload protection and safe area protection. All overload protection circuitry remains fully functional even if the adjustment terminal is disconnected. Normally, no capacitors are needed unless the device is situated more than 6 inches from the input filter capacitors in which case an input bypass is needed. An optional output capacitor can be added to improve transient response. The adjustment terminal can be bypassed to achieve very high ripple rejection ratios which are difficult to achieve with standard 3-terminal regulators. Besides replacing fixed regulators, the LM117 is useful in a wide variety of other applications. Since the regulator is “floating” and sees only the input-to-output differential voltage, supplies of several hundred volts can be regulated as long as the maximum input to output differential is not exceeded, i.e., avoid short-circuiting the output. Also, it makes an especially simple adjustable switching regulator, a programmable output regulator, or by connecting a fixed resistor between the adjustment pin and output, the LM117 can be used as a precision current regulator. Supplies with electronic shutdown can be achieved by clamping the adjustment terminal to ground which programs the output to 1.2V where most loads draw little current.

Features

AI Translation
  • Guaranteed 1% output voltage tolerance (LM317A)
  • Guaranteed max. 0.01%/% line regulation (LM317A)
  • Guaranteed max. 0.3% load regulation (LM117)
  • Guaranteed 1.5A output current
  • Adjustable output down to 1.2V
  • Current limit constant with temperature
  • P+ Product Enhancement tested
  • 80 dB ripple rejection
  • Output is short-circuit protected