TI SN65HVD10DR
| Manufacturer | |
| MPN | SN65HVD10DR |
| LCSC Part # | C148982 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 3.3-V RS-485 Transceivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| Data Rate | 32Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±16kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 5uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN65HVD10, SN75HVD10, SN65HVD11, SN75HVD11, SN65HVD12, and SN75HVD12 bus transceivers combine a 3- state differential line driver and differential input line receiver that operate with a single 3.3- V power supply. They are designed for balanced transmission lines and meet or exceed ANSI standard TIA/EIA- 485- A and ISO 8482:1993. These differential bus transceivers are monolithic integrated circuits designed for bidirectional data communication on multipoint bus- transmission lines. The drivers and receivers have active- high and active- low enables, respectively, that can be externally connected together to function as direction control. Very low device standby supply current can be achieved by disabling the driver and the receiver.
The driver differential outputs and receiver differential inputs connect internally to form a differential input/ output (I/O) bus port that is designed to offer minimum loading to the bus whenever the driver is disabled or VCC = 0. These parts feature wide positive and negative common- mode voltage ranges making them suitable for party- line applications.
Features
- Operates With a 3.3- V Supply
- Bus- Pin ESD Protection Exceeds 16- kV HBM
- 1/8 Unit- Load Option Available (Up to 256 Nodes on the Bus)
- Optional Driver Output Transition Times for Signaling Rates of 1 Mbps, 10 Mbps, and 32 Mbps
- Meets or Exceeds the Requirements of ANSI TIA/EIA- 485- A
- Bus- Pin Short- Circuit Protection From -7 V to 12 V
- Low- Current Standby Mode: 1 μA, Typical
- Open- Circuit, Idle- Bus, and Shorted- Bus Failsafe Receiver
- Thermal Shutdown Protection
- Glitch- Free Power- Up and Power- Down Protection for Hot- Plugging Applications
- SN75176 Footprint
Applications
- Digital Motor Control
- Utility Meters
- Chassis- to- Chassis Interconnects
- Electronic Security Stations
- Industrial Process Control
- Building Automation
- Point- of- Sale (POS) Terminals and Networks
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2143 | $ 1.21 |
| 10+ | $ 1.0073 | $ 10.07 |
| 30+ | $ 0.8932 | $ 26.80 |
| 100+ | $ 0.7172 | $ 71.72 |
| 500+ | $ 0.6601 | $ 330.05 |
| 1,000+ | $ 0.6341 | $ 634.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| Data Rate | 32Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±16kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 5uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN65HVD10, SN75HVD10, SN65HVD11, SN75HVD11, SN65HVD12, and SN75HVD12 bus transceivers combine a 3- state differential line driver and differential input line receiver that operate with a single 3.3- V power supply. They are designed for balanced transmission lines and meet or exceed ANSI standard TIA/EIA- 485- A and ISO 8482:1993. These differential bus transceivers are monolithic integrated circuits designed for bidirectional data communication on multipoint bus- transmission lines. The drivers and receivers have active- high and active- low enables, respectively, that can be externally connected together to function as direction control. Very low device standby supply current can be achieved by disabling the driver and the receiver.
The driver differential outputs and receiver differential inputs connect internally to form a differential input/ output (I/O) bus port that is designed to offer minimum loading to the bus whenever the driver is disabled or VCC = 0. These parts feature wide positive and negative common- mode voltage ranges making them suitable for party- line applications.
Features
- Operates With a 3.3- V Supply
- Bus- Pin ESD Protection Exceeds 16- kV HBM
- 1/8 Unit- Load Option Available (Up to 256 Nodes on the Bus)
- Optional Driver Output Transition Times for Signaling Rates of 1 Mbps, 10 Mbps, and 32 Mbps
- Meets or Exceeds the Requirements of ANSI TIA/EIA- 485- A
- Bus- Pin Short- Circuit Protection From -7 V to 12 V
- Low- Current Standby Mode: 1 μA, Typical
- Open- Circuit, Idle- Bus, and Shorted- Bus Failsafe Receiver
- Thermal Shutdown Protection
- Glitch- Free Power- Up and Power- Down Protection for Hot- Plugging Applications
- SN75176 Footprint
Applications
- Digital Motor Control
- Utility Meters
- Chassis- to- Chassis Interconnects
- Electronic Security Stations
- Industrial Process Control
- Building Automation
- Point- of- Sale (POS) Terminals and Networks
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



