LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR84S4641FSBSL product image
Images for reference only

VISHAY RWR84S4641FSBSL

Manufacturer
MPN
RWR84S4641FSBSL
LCSC Part #
C1488233
Packaging
Through Hole,D7.9xL22.2mm
Customer #
Key Attributes
RES 4.64kΩ ±1% 7W Through Hole,D7.9xL22.2mm
DatasheetVISHAY RWR84S4641FSBSL
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.2154$ 23.22
200+$ 8.9846$ 1796.92
500+$ 8.6682$ 4334.10
1,000+$ 8.5123$ 8512.30
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D7.9xL22.2mm
Resistance4.64kΩ
Power(Watts)7W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR84S4641FSB12VISHAYThrough Hole,D7.9xL22.2mm0$ 19.3366
RWR84S4641FSRSLVISHAYThrough Hole,D7.9xL22.2mm0$ 20.9897
RWR84S4641FSS73VISHAYThrough Hole,D7.9xL22.2mm0$ 17.4814