LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR80NR698FSB12 product image
Images for reference only

VISHAY RWR80NR698FSB12

Manufacturer
MPN
RWR80NR698FSB12
LCSC Part #
C1486680
Packaging
Through Hole,D2.4xL10.3mm
Customer #
Key Attributes
RES 698mΩ ±1% 2W Through Hole,D2.4xL10.3mm
Datasheetpdf iconVISHAY RWR80NR698FSB12
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.2627$ 20.26
200+$ 7.8424$ 1568.48
500+$ 7.5661$ 3783.05
1,000+$ 7.4303$ 7430.30
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL10.3mm
Resistance698mΩ
Power(Watts)2W
TypeWirewound Resistor
Temperature Coefficient±400ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR80SR698FRBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 11.3291
RWR80SR698FSB12VISHAYThrough Hole,D2.4xL10.3mm0$ 12.9405
RWR80SR698FRS73VISHAYThrough Hole,D2.4xL10.3mm0$ 7.8378
RWR80SR698FRRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 9.8844
RWR80NR698FSRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 22.0917
RWR80NR698FSS73VISHAYThrough Hole,D2.4xL10.3mm0$ 17.4953
RWR80SR698FRB12VISHAYThrough Hole,D2.4xL10.3mm0$ 9.849
RWR80NR698FSBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 25.4886
RWR80SR698DRB12VISHAYThrough Hole,D2.4xL10.3mm0$ 18.0725
RWR80SR698DRS73VISHAYThrough Hole,D2.4xL10.3mm0$ 15.6231
RWR80SR698DRBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 22.638
RWR80SR698DRRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 20.3767