BOURNS CAT10-121J4LF
| Manufacturer | |
| Mfr. Part # | CAT10-121J4LF |
| LCSC Part # | C148490 |
| Package | 0402x4 |
| Customer # | |
| Key Attributes | RES ARRAY 4 RES 120Ω 0402x4 |
| Description | 4 ±5% 120Ω 62.5mW ±200ppm/℃ 0402x4 Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Package | 0402x4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
295 
295
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1135 | $ 0.57 |
50+ | $ 0.0924 | $ 4.62 |
150+ | $ 0.0819 | $ 12.29 |
500+ | $ 0.074 | $ 37.00 |
2,500+ | $ 0.0677 | $ 169.25 |
5,000+ | $ 0.0645 | $ 322.50 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$