LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CPR071R200KE10 product image
Images for reference only

VISHAY CPR071R200KE10RoHS

Manufacturer
MPN
CPR071R200KE10
LCSC Part #
C1484744
Packaging
Through Hole
Customer #
Key Attributes
RES 1.2Ω ±10% 7W Through Hole
Datasheetpdf iconVISHAY CPR071R200KE10
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.5543$ 10.55
200+$ 4.0841$ 816.82
500+$ 3.9421$ 1971.05
1,000+$ 3.8711$ 3871.10
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance1.2Ω
Power(Watts)7W
TypeWirewound Resistor
Temperature Coefficient±400ppm/℃
Tolerance±10%
Operating Temperature-65℃~+275℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CPR101R200KE10VISHAYThrough Hole0$ 10.5543
CPR151R200KE10VISHAYThrough Hole0$ 10.5543
CPR201R200KE10VISHAYThrough Hole0$ 10.5543
CP00071R200JE663VISHAYThrough Hole0$ 0.2718
CPR071R200JE10VISHAYThrough Hole0$ 10.5543
CPR151R200JE10VISHAYThrough Hole0$ 10.5543
CPR201R200JE10VISHAYThrough Hole0$ 10.5543
C71R2JTTE ConnectivityThrough Hole0$ 0.8335