LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR84S82R5FSB12 product image
Images for reference only

VISHAY RWR84S82R5FSB12

Manufacturer
MPN
RWR84S82R5FSB12
LCSC Part #
C1484573
Packaging
Through Hole,D7.9xL22.2mm
Customer #
Key Attributes
RES 82.5Ω ±1% 7W Through Hole,D7.9xL22.2mm
DatasheetVISHAY RWR84S82R5FSB12
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.3366$ 19.34
200+$ 7.4828$ 1496.56
500+$ 7.2204$ 3610.20
1,000+$ 7.0908$ 7090.80
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D7.9xL22.2mm
Resistance82.5Ω
Power(Watts)7W
TypeWirewound Resistor
Temperature Coefficient±30ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RWR84S82R5FRB12VISHAYDirectThrough Hole,D7.9xL22.2mm0$ 14.0178
RWR84S82R5FMBSLVISHAYDirectThrough Hole,D7.9xL22.2mm0$ 16.6032
RWR84S82R5FPB12VISHAYDirectThrough Hole,D7.9xL22.2mm0$ 14.6231
RWR84S82R5FSBSLVISHAYSimilarThrough Hole,D7.9xL22.2mm0$ 23.2154
RWR84S82R5FRS73VISHAYSimilarThrough Hole,D7.9xL22.2mm0$ 12.4481
5 more alternative parts.View all substitutes