LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAY6K0400B product image
Images for reference only

VISHAY MAY6K0400BRoHS

Manufacturer
MPN
MAY6K0400B
LCSC Part #
C1484069
Packaging
Through Hole
Customer #
Key Attributes
RES 6.04kΩ ±0.1% 0.3W Through Hole
Datasheetpdf iconVISHAY MAY6K0400B

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance6.04kΩ
Power(Watts)300mW
Temperature Coefficient±2.5ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.149$ 14.15
200+$ 5.4763$ 1095.26
500+$ 5.2833$ 2641.65
1,000+$ 5.1877$ 5187.70
Standard Packaging1000/Full Bag
Better price for more quantity?
$