Winsok Semicon WSP4410
| Manufacturer |
Winsok Semicon
Asian Brands |
| Mfr. Part # | WSP4410 |
| LCSC Part # | C148401 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 20A SOP-8 |
| Description | N-Channel 30V 20A 4.2W Surface Mount SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,377
2,377
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3781 $ 0.3403 | $ 0.34 |
10+ | $ 0.3134 $ 0.2821 | $ 2.82 |
30+ | $ 0.2857 $ 0.2572 | $ 7.72 |
100+ | $ 0.2511 $ 0.2260 | $ 22.60 |
500+ | $ 0.2357 $ 0.2122 | $ 106.10 |
1,000+ | $ 0.1665 $ 0.1499 | $ 149.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$