onsemi MC78M09CDTRKG
| Manufacturer | |
| Mfr. Part # | MC78M09CDTRKG |
| LCSC Part # | C148310 |
| Package | DPAK-3 |
| Customer # | |
| Key Attributes | 500 mA Positive Voltage Regulators |
| Description | 9V Positive Fixed DPAK-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Package | DPAK-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
3,615
3,615
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.265 | $ 1.33 |
50+ | $ 0.2081 | $ 10.41 |
150+ | $ 0.1837 | $ 27.56 |
500+ | $ 0.1481 | $ 74.05 |
2,500+ | $ 0.1346 | $ 336.50 |
5,000+ | $ 0.1265 | $ 632.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$