Infineon BSC070N10NS3GATMA1
| Manufacturer | |
| Mfr. Part # | BSC070N10NS3GATMA1 |
| LCSC Part # | C148247 |
| Package | TDSON-8(6x5) |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 90A TDSON-8(6x5) |
| Description | N-Channel 100V 90A 114W Surface Mount TDSON-8(6x5) |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | TDSON-8(6x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,409
3,409
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3252 $ 0.6229 | $ 0.62 |
10+ | $ 1.2208 $ 0.5738 | $ 5.74 |
30+ | $ 1.1566 $ 0.5436 | $ 16.31 |
100+ | $ 1.0891 $ 0.5119 | $ 51.19 |
500+ | $ 1.0602 $ 0.4983 | $ 249.15 |
1,000+ | $ 1.0473 $ 0.4923 | $ 492.30 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$