LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse SMAJ16CA product image
  • SMAJ16CA thumbnail 1
  • SMAJ16CA thumbnail 2
  • SMAJ16CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse SMAJ16CARoHS

Manufacturer
MPN
SMAJ16CA
LCSC Part #
C148217
Packaging
DO-214AC(SMA)
Customer #
Key Attributes
TVS DIODE 16VWM 26VC DO-214AC(SMA)
Datasheetpdf iconLittelfuse SMAJ16CA
In-Stock: 5,425
5,425 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1334$ 0.67
50+$ 0.1041$ 5.21
150+$ 0.0895$ 13.43
500+$ 0.0785$ 39.25
2,500+$ 0.0697$ 174.25
5,000+$ 0.0653$ 326.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse
PackagingDO-214AC(SMA)
Clamping Voltage26V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)15.4A@10/1000us
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Voltage - Breakdown19.7V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)16V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The SMAJ series is designed specifcally to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features

AI Translation
  • 400W Peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
  • Excellent clamping capability
  • Typical IR less than 1μA when VBR min>12V
  • For surface mounted applications to optimize board space
  • Low profle package
  • Typical failure mode is short from over-specifed voltage or current
  • Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
  • IEC-61000-4-2 ESD 30kV (Air), 30kV (Contact)
  • ESD protection of data lines in accordance with IEC 61000-4-2
  • EFT protection of data lines in accordance with IEC 61000-4-4
  • Built-in strain relief
  • Fast response time: typically less than 1.0ps from 0 Volts to VBR min
  • Glass passivated junction
  • Low inductance
  • High temperature to refow soldering guaranteed: 260°C/40sec
  • VBR @ TJ = VBR@25°C x (1 + αT x (T - 25)) (αT: Temperature Coeffcient, typical value is 0.1%)
  • Plastic package is fammability rated V-0 per Underwriters Laboratories
  • Meet MSL level1, per J-STD-020, LF maximun peak of 260°C
  • Matte tin lead–free Plated
  • Halogen free and RoHS compliant
  • Pb-free E3 means 2nd level interconnect is Pb-free and the terminal fnish material is tin(Sn) (IPC/JEDEC J-STD609A.01)

Applications

AI Translation
  • TVS devices are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.