Nexperia 74LVC1G19GW,125
| 제조업체 | |
| 제조사 품번 | 74LVC1G19GW,125 |
| LCSC 번호 | C148208 |
| 포장 | SC-88 |
| 고객 번호 | |
| 주요 제원 | 1-of-2 decoder/demultiplexer |
| 데이터시트 | Nexperia 74LVC1G19GW,125 |
| RoHS 준수 | 2개 문서 이용 가능 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| 제조업체 | Nexperia | |
| 포장 | SC-88 | |
| Type | Decoder | |
| Series | 74LVC | |
| Number of Channels | 1/2 | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 4uA | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 1.8ns | |
| Function | Power-off protection;Level shifting | |
| Current - Output Low(IOL) | 32mA |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| 제조업체 | Nexperia | |
| 포장 | SC-88 | |
| Type | Decoder | |
| Series | 74LVC | |
| Number of Channels | 1/2 | |
| Voltage - Supply | 1.65V~5.5V |
| 타입 | 설명 | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 4uA | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 1.8ns | |
| Function | Power-off protection;Level shifting | |
| Current - Output Low(IOL) | 32mA |
개요
The 74LVC1G19 is a 1-of-2 decoder/demultiplexer with a common output enable. This device buffers the data on input A and passes it to the outputs 1Y (true) and 2Y (complement) when the enable (E) input signal is LOW. A HIGH E causes both outputs to assume a HIGH state. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices in a mixed 3.3 V and 5 V environment. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.
주요 특징
- Wide supply voltage range from 1.65 V to 5.5 V
- Overvoltage tolerant inputs to 5.5 V
- High noise immunity
- ±24 mA output drive (VCC = 3.0 V)
- CMOS low power dissipation
- Latch-up performance exceeds 250 mA
- Direct interface with TTL levels
- IOFF circuitry provides partial Power-down mode operation
- Complies with JEDEC standard:
- JESD8-7 (1.65 V to 1.95 V)
- JESD8-5 (2.3 V to 2.7 V)
- JESD8C (2.7 V to 3.6 V)
- JESD36 (4.5 V to 5.5 V)
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
응용 분야
- Mixed 3.3V and 5V environment applications
- High noise immunity
- Direct TTL-level interface
- Partial power-down applications
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| 제조업체 | Nexperia | |
| 포장 | SC-88 | |
| Type | Decoder | |
| Series | 74LVC | |
| Number of Channels | 1/2 | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 4uA | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 1.8ns | |
| Function | Power-off protection;Level shifting | |
| Current - Output Low(IOL) | 32mA |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| 제조업체 | Nexperia | |
| 포장 | SC-88 | |
| Type | Decoder | |
| Series | 74LVC | |
| Number of Channels | 1/2 | |
| Voltage - Supply | 1.65V~5.5V |
| 타입 | 설명 | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 4uA | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 1.8ns | |
| Function | Power-off protection;Level shifting | |
| Current - Output Low(IOL) | 32mA |
개요
The 74LVC1G19 is a 1-of-2 decoder/demultiplexer with a common output enable. This device buffers the data on input A and passes it to the outputs 1Y (true) and 2Y (complement) when the enable (E) input signal is LOW. A HIGH E causes both outputs to assume a HIGH state. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices in a mixed 3.3 V and 5 V environment. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.
주요 특징
- Wide supply voltage range from 1.65 V to 5.5 V
- Overvoltage tolerant inputs to 5.5 V
- High noise immunity
- ±24 mA output drive (VCC = 3.0 V)
- CMOS low power dissipation
- Latch-up performance exceeds 250 mA
- Direct interface with TTL levels
- IOFF circuitry provides partial Power-down mode operation
- Complies with JEDEC standard:
- JESD8-7 (1.65 V to 1.95 V)
- JESD8-5 (2.3 V to 2.7 V)
- JESD8C (2.7 V to 3.6 V)
- JESD36 (4.5 V to 5.5 V)
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
응용 분야
- Mixed 3.3V and 5V environment applications
- High noise immunity
- Direct TTL-level interface
- Partial power-down applications
C148208 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



