LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MDY475R00B product image
Images for reference only

VISHAY MDY475R00BRoHS

Manufacturer
MPN
MDY475R00B
LCSC Part #
C1481950
Packaging
Through Hole
Customer #
Key Attributes
RES 475Ω ±0.1% 0.125W Through Hole
Datasheetpdf iconVISHAY MDY475R00B
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.8232$ 12.82
200+$ 4.9623$ 992.46
500+$ 4.7894$ 2394.70
1,000+$ 4.703$ 4703.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance475Ω
Power(Watts)125mW
Temperature Coefficient±2.5ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
YR1B475RCCTE ConnectivityThrough Hole0$ 0.1403
MRA0207 475R B 15PPM TAOhmiteThrough Hole0$ 0.7016
H8475RBZATE ConnectivityThrough Hole0$ 0.4492
H8475RBCATE ConnectivityThrough Hole0$ 0.505
H8475RBYATE ConnectivityThrough Hole0$ 0.5684
H8475RBDATE ConnectivityThrough Hole0$ 0.5618
H4475RBZATE ConnectivityThrough Hole0$ 0.5981
H4475RBYATE ConnectivityThrough Hole0$ 0.8806
H4475RBCATE ConnectivityThrough Hole0$ 0.7038
H4475RBDATE ConnectivityThrough Hole0$ 0.7859