Infineon IRFS4410ZTRLPBF
| Manufacturer | |
| Mfr. Part # | IRFS4410ZTRLPBF |
| LCSC Part # | C148161 |
| Package | TO-263-2 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 97A TO-263-2 |
| Description | N-Channel 100V 97A 230W Surface Mount TO-263-2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | TO-263-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
1,203
1,203
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5547 | $ 1.55 |
10+ | $ 1.3036 | $ 13.04 |
30+ | $ 1.1469 | $ 34.41 |
100+ | $ 0.9869 | $ 98.69 |
500+ | $ 0.9133 | $ 456.65 |
800+ | $ 0.8829 | $ 706.32 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$