Infineon IRLB3813PBF
| Manufacturer | |
| Mfr. Part # | IRLB3813PBF |
| LCSC Part # | C148140 |
| Package | ITO-220AB-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 260A ITO-220AB-3 |
| Description | N-Channel 30V 260A 230W Through Hole ITO-220AB-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | ITO-220AB-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.9865 | $ 0.99 |
10+ | $ 0.8194 | $ 8.19 |
30+ | $ 0.7271 | $ 21.81 |
100+ | $ 0.6221 | $ 62.21 |
500+ | $ 0.576 | $ 288.00 |
1,000+ | $ 0.5553 | $ 555.30 |
Standard Packaging 50/Full
Tube | ||