MICROCHIP PIC12F1572-I/SN
| Manufacturer | |
| MPN | PIC12F1572-I/SN |
| LCSC Part # | C148042 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 8-Pin MCU with High-Precision 16-Bit PWMs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 3.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 6 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PIC12(L)F1571/2 microcontrollers combine the capabilities of 16-bit PWMs with Analog to suit a variety of applications. These devices deliver three 16-bit PWMs with independent timers for applications where high resolution is needed, such as LED lighting, stepper motors, power supplies and other general purpose applications. The core independent peripherals (16-bit PWMs, Complementary Waveform Generator), Enhanced Universal Synchronous Asynchronous Receiver Transceiver (EUSART) and Analog (ADCs, Comparator and DAC) enable closed-loop feedback and communication for use in multiple market segments. The EUSART peripheral enables the communication for applications such as LIN.
Features
- C Compiler Optimized RISC Architecture
- Only 49 Instructions
- Operating Speed: - DC – 32 MHz clock input - 125 ns minimum instruction cycle
- Interrupt Capability
- 16-Level Deep Hardware Stack
- Two 8-Bit Timers
- One 16-Bit Timer
- Three Additional 16-Bit Timers available using the 16-Bit PWMs
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Low-Power Brown-out Reset (LPBOR)
- Programmable Watchdog Timer (WDT) up to 256s
- Programmable Code Protection
- Up to 3.5 Kbytes Flash Program Memory
- Up to 256 Bytes Data SRAM Memory
- Direct, Indirect and Relative Addressing modes
- High-Endurance Flash Data Memory (HEF) - 128 bytes if nonvolatile data storage - 100k erase/write cycles
- Operating Voltage Range: - 1.8V to 3.6V (PIC12LF1571/2) - 2.3V to 5.5V (PIC12F1571/2)
- Temperature Range: - Industrial: -40℃ to +85℃ - Extended: -40℃ to +125℃
- Internal Voltage Reference module
- In-Circuit Serial Programming via Two Pins
- Sleep mode: 20 nA @ 1.8V, Typical
- Watchdog Timer: 260 nA @ 1.8V, Typical
- Operating Current: - 30 μA/MHz @ 1.8V, typical
- 16-Bit PWM: - Three 16-bit PWMs with independent timers - Multiple Output modes (Edge-Aligned, Center-Aligned, Set and Toggle on Register Match) - User settings for phase, duty cycle, period, offset and polarity - 16-bit timer capability - Interrupts generated based on timer matches with Offset, Duty Cycle, Period and Phase registers
- Complementary Waveform Generator (CWG): - Rising and falling edge dead-band control - Multiple signal sources
- Enhanced Universal Synchronous Asynchronous Receiver Transceiver (EUSART): - Supports LIN applications
- Six I/Os
- Individually Selectable Weak Pull-ups
- Interrupt-On-Change Pins Option with Edge-Selectable Option
- 10-Bit Analog-to-Digital Converter (ADC): - Up to four external channels - Conversion available during Sleep
- Comparator: - Low-Power/High-Speed modes - Fixed Voltage Reference at (non)inverting input(s) - Comparator outputs externally accessible Synchronization with Timer1 clock source - Software hysteresis enable
- 5-Bit Digital-to-Analog Converter (DAC): - 5-bit resolution, rail-to-rail - Positive reference selection - Unbuffered I/O pin output - Internal connections to ADCs and comparators
- Voltage Reference: - Fixed voltage reference with 1.024V, 2.048V and 4.096V output levels
- Precision Internal Oscillator: - Factory calibrated ±1%, typical - Software-selectable clock speeds from 31 kHz to 32 MHz
- External Oscillator Block with: - Resonator modes up to 20 MHz - Two External Clock modes up to 32 MHz
- Fail-Safe Clock Monitor
- Digital Oscillator Input Available
Applications
- LED lighting
- stepper motors
- power supplies
- LIN
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0789 | $ 1.08 |
| 10+ | $ 0.8733 | $ 8.73 |
| 30+ | $ 0.7697 | $ 23.09 |
| 100+ | $ 0.6678 | $ 66.78 |
| 500+ | $ 0.6056 | $ 302.80 |
| 1,000+ | $ 0.5737 | $ 573.70 |
Standard Packaging100/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 3.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 6 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PIC12(L)F1571/2 microcontrollers combine the capabilities of 16-bit PWMs with Analog to suit a variety of applications. These devices deliver three 16-bit PWMs with independent timers for applications where high resolution is needed, such as LED lighting, stepper motors, power supplies and other general purpose applications. The core independent peripherals (16-bit PWMs, Complementary Waveform Generator), Enhanced Universal Synchronous Asynchronous Receiver Transceiver (EUSART) and Analog (ADCs, Comparator and DAC) enable closed-loop feedback and communication for use in multiple market segments. The EUSART peripheral enables the communication for applications such as LIN.
Features
- C Compiler Optimized RISC Architecture
- Only 49 Instructions
- Operating Speed: - DC – 32 MHz clock input - 125 ns minimum instruction cycle
- Interrupt Capability
- 16-Level Deep Hardware Stack
- Two 8-Bit Timers
- One 16-Bit Timer
- Three Additional 16-Bit Timers available using the 16-Bit PWMs
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Low-Power Brown-out Reset (LPBOR)
- Programmable Watchdog Timer (WDT) up to 256s
- Programmable Code Protection
- Up to 3.5 Kbytes Flash Program Memory
- Up to 256 Bytes Data SRAM Memory
- Direct, Indirect and Relative Addressing modes
- High-Endurance Flash Data Memory (HEF) - 128 bytes if nonvolatile data storage - 100k erase/write cycles
- Operating Voltage Range: - 1.8V to 3.6V (PIC12LF1571/2) - 2.3V to 5.5V (PIC12F1571/2)
- Temperature Range: - Industrial: -40℃ to +85℃ - Extended: -40℃ to +125℃
- Internal Voltage Reference module
- In-Circuit Serial Programming via Two Pins
- Sleep mode: 20 nA @ 1.8V, Typical
- Watchdog Timer: 260 nA @ 1.8V, Typical
- Operating Current: - 30 μA/MHz @ 1.8V, typical
- 16-Bit PWM: - Three 16-bit PWMs with independent timers - Multiple Output modes (Edge-Aligned, Center-Aligned, Set and Toggle on Register Match) - User settings for phase, duty cycle, period, offset and polarity - 16-bit timer capability - Interrupts generated based on timer matches with Offset, Duty Cycle, Period and Phase registers
- Complementary Waveform Generator (CWG): - Rising and falling edge dead-band control - Multiple signal sources
- Enhanced Universal Synchronous Asynchronous Receiver Transceiver (EUSART): - Supports LIN applications
- Six I/Os
- Individually Selectable Weak Pull-ups
- Interrupt-On-Change Pins Option with Edge-Selectable Option
- 10-Bit Analog-to-Digital Converter (ADC): - Up to four external channels - Conversion available during Sleep
- Comparator: - Low-Power/High-Speed modes - Fixed Voltage Reference at (non)inverting input(s) - Comparator outputs externally accessible Synchronization with Timer1 clock source - Software hysteresis enable
- 5-Bit Digital-to-Analog Converter (DAC): - 5-bit resolution, rail-to-rail - Positive reference selection - Unbuffered I/O pin output - Internal connections to ADCs and comparators
- Voltage Reference: - Fixed voltage reference with 1.024V, 2.048V and 4.096V output levels
- Precision Internal Oscillator: - Factory calibrated ±1%, typical - Software-selectable clock speeds from 31 kHz to 32 MHz
- External Oscillator Block with: - Resonator modes up to 20 MHz - Two External Clock modes up to 32 MHz
- Fail-Safe Clock Monitor
- Digital Oscillator Input Available
Applications
- LED lighting
- stepper motors
- power supplies
- LIN
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



