LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RICHTEK RT7294CGJ6F product image
  • RT7294CGJ6F thumbnail 1
  • RT7294CGJ6F thumbnail 2
  • RT7294CGJ6F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RICHTEK RT7294CGJ6FRoHS

Manufacturer
RICHTEKAsian Brands
MPN
RT7294CGJ6F
LCSC Part #
C147961
Packaging
TSOT-23-6
Customer #
Key Attributes
2.5A, 18V, 500kHz Synchronous Step-Down Converter
Datasheetpdf iconRICHTEK RT7294CGJ6F
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2487$ 1.24
50+$ 0.245$ 12.25
150+$ 0.2424$ 36.36
500+$ 0.2254$ 112.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerRICHTEK
PackagingTSOT-23-6
Operating Temperature-40℃~+125℃
Frequency - Switching500kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.3V~18V
Switch tube (built-in/external)Built-in
Output Voltage600mV~8V
Output Current2.5A
Quiescent Current500uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The RT7294C is a synchronous step-down converter with Advanced Constant On-Time (ACOTTM) mode control. The ACOTTM provides a very fast transient response with few external components. The low impedance internal MOSFET supports high efficiency operation with wide input voltage range from 4.3V to 18V. The proprietary circuit of the RT7294C enables to support all ceramic capacitors.

Features

AI Translation
  • 4.3V to 18V Input Voltage Range
  • 2.5A Output Current
  • Advanced Constant On-Time Control
  • Fast Transient Response
  • Support All Ceramic Capacitors
  • Up to 95% Efficiency
  • 500kHz Switching Frequency
  • Adjustable Output Voltage from 0.6V to 8V
  • Cycle-by-Cycle Current Limit
  • Input Under-Voltage Lockout
  • Hiccup Mode Under-Voltage Protection
  • Thermal Shutdown
  • RoHS Compliant and Halogen Free

Applications

AI Translation
  • Industrial and Commercial Low Power Systems
  • Computer Peripherals
  • LCD Monitors and TVs
  • Green Electronics/Appliances
  • Point of Load Regulation for High-Performance DSPs, FPGAs, and ASICs