LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC16F18323-I/SL product image
  • PIC16F18323-I/SL thumbnail 1
  • PIC16F18323-I/SL thumbnail 2
  • PIC16F18323-I/SL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC16F18323-I/SLRoHS

Manufacturer
MPN
PIC16F18323-I/SL
LCSC Part #
C147907
Packaging
SOIC-14
Customer #
Key Attributes
Full-Featured, Low Pin Count Microcontrollers with XLP
Datasheetpdf iconMICROCHIP PIC16F18323-I/SL
In-Stock: 162
162 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4534$ 1.45
10+$ 1.2077$ 12.08
57+$ 1.0726$ 61.14
114+$ 0.9196$ 104.83
513+$ 0.8529$ 437.54
1,140+$ 0.822$ 937.08
Standard Packaging57/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSOIC-14
DAC (Bit)5bit
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2.3V~5.5V
EEPROM256Byte
Program Storage Size3.5KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in
Number of I/O12

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging57
Sales UnitPiece

Introduction

AI Translation

PIC16(L)F18313/18323 microcontrollers feature Analog, Core Independent Peripherals and Communication Peripherals, combined with eXtreme Low Power (XLP) for a wide range of general purpose and low-power applications. The Peripheral Pin Select (PPS) functionality enables pin mapping when using the digital peripherals (CLC, CWG, CCP, PWM and communications) to add flexibility to the application design.

Features

AI Translation
  • C Compiler Optimized RISC Architecture
  • Only 48 Instructions
  • Operating Speed: DC – 32 MHz clock input, 125 ns minimum instruction cycle Interrupt Capability
  • 16-Level Deep Hardware Stack
  • Up to Four 8-bit Timers
  • Up to Three 16-bit Timers
  • Low-Current Power-on Reset (POR)
  • Power-up Timer (PWRT)
  • Brown-out Reset (BOR)
  • Low-Power BOR (LPBOR) Option
  • Extended Watchdog Timer (WDT) with Dedicated On-Chip Oscillator for Reliable Operation
  • Programmable Code Protection
  • Sleep mode: 40 nA @1.8V, typical
  • Watchdog Timer: 250 nA @ 1.8V, typical
  • Secondary Oscillator: 300 nA @ 32 kHz
  • Operating Current: 8 μA @ 32 kHz, 1.8V, typical; 37 μA/MHz @ 1.8V, typical
  • IDLE mode: ability to put the CPU core to Sleep while internal peripherals continue operating from the system clock
  • DOZE mode: ability to run the CPU core slower than the system clock used by the internal peripherals
  • SLEEP mode: Lowest Power Consumption
  • Peripheral Module Disable (PMD): peripheral power disable hardware module to minimize power consumption of unused peripherals
  • Configurable Logic Cell (CLC): Two CLCs, Integrated combinational and sequential logic
  • Complementary Waveform Generator (CWG): Rising and falling edge dead-band control, Full-bridge, half-bridge, 1-channel drive, Multiple signal sources
  • Capture/Compare/PWM (CCP) modules: Two CCPs, 16-bit resolution for Capture/Compare modes, 10-bit resolution for PWM mode
  • Pulse-Width Modulators (PWM): Two 10-bit PWMs
  • Numerically Controlled Oscillator (NCO): Precision linear frequency generator (@50% duty cycle) with 0.0001% step size of source input clock, Input Clock: 0 Hz < F_NCO < 32 MHz, Resolution: F_NCO/2^20
  • Serial Communications: EUSART, RS-232, RS-485, LIN compatible, Auto-Baud Detect, auto-wake-up on start; Master Synchronous Serial Port (MSSP), SPI, I2C_SMBus, PMBus compatible
  • Data Signal Modulator (DSM): Modulates a carrier signal with digital data to create custom carrier synchronized output waveforms
  • Up to 12 I/O Pins: Individually programmable pull-ups, Slew rate control, Interrupt-on-change with edge-select, Input level selection control (ST or TTL), Digital open-drain enable
  • Peripheral Pin Select (PPS): I/O pin remapping of digital peripherals
  • Timer modules: Timer0: 8/16-bit timer/counter, Synchronous or asynchronous operation, Programmable prescaler/postscaler, Time base for capture/compare function; Timer1 with gate control: 16-bit timer/counter, Programmable internal or external clock sources, Multiple gate sources, Multiple gate modes, Time base for capture/compare function; Timer2: 8-bit timers, Programmable prescaler/postscaler, Time base for PWM function
  • 10-bit Analog-to-Digital Converter (ADC): Up to 11 external channels, Conversion available during Sleep
  • Comparator: Up to two comparators, Fixed Voltage Reference at non-inverting input(s), Comparator outputs externally accessible
  • 5-bit Digital-to-Analog Converter (DAC): 5-bit resolution, rail-to-rail, Positive Reference Selection, Unbuffered I/O pin output, Internal connections to ADCs and comparators
  • Voltage Reference: Fixed Voltage Reference with 1.024V, 2.048V and 4.096V output levels
  • High-Precision Internal Oscillator: Software-selectable frequency range up to 32 MHz, ±2% at nominal 4 MHz calibration point
  • 4x PLL with External Sources
  • Low-Power Internal 31 kHz Oscillator (LFINTOSC)
  • External Low-Power 32 kHz Crystal Oscillator (SOSC)
  • External Oscillator Block with: Three Crystal/Resonator modes up to 20 MHz, Three External Clock modes up to 32 MHz, Fail-Safe Clock Monitor, Detects clock source failure, Oscillator Start-up Timer (OST), Ensures stability of crystal oscillator sources